LR Series Audio Signal Indicator Units:
7 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25AM8500 | Each | 1+ $49.760 | Min: 1 / Mult: 1 | 24V | 4 Tone | 88dB | IP65, NEMA 4X, NEMA 13 | LR Series | 40mA | 53.5mm | -20°C | 50°C | ||||
16AM6638 RoHS | Each | 1+ $62.180 | Min: 1 / Mult: 1 | 24V | 4 Tone | 88dB | IP65, NEMA 4X, NEMA 13 | LR Series | 40mA | 53.5mm | -20°C | 50°C | ||||
16AM6608 RoHS | Each | 1+ $53.880 | Min: 1 / Mult: 1 | 24V | 4 Tone | 85dB | IP65, NEMA 4X, NEMA 13 | LR Series | 40mA | 53.5mm | -20°C | 50°C | ||||
16AM6666 RoHS | Each | 1+ $60.640 | Min: 1 / Mult: 1 | 24V | 4 Tone | 90dB | IP65, NEMA 4X, NEMA 13 | LR Series | 40mA | 53.5mm | -20°C | 50°C | ||||
16AM6626 RoHS | Each | 1+ $60.640 | Min: 1 / Mult: 1 | 24V | 4 Tone | 85dB | IP65, NEMA 4X, NEMA 13 | LR Series | 40mA | 53.5mm | -20°C | 50°C | ||||
16AM6665 RoHS | Each | 1+ $64.340 | Min: 1 / Mult: 1 | 24V | 4 Tone | 90dB | IP65, NEMA 4X, NEMA 13 | LR Series | 40mA | 53.5mm | -20°C | 50°C | ||||
Each | 1+ $54.270 10+ $49.920 | Min: 1 / Mult: 1 | 24V | Multiple | 85dB | IP65, NEMA 4X, NEMA 13 | LR Series | 40mA | 63.5mm | -20°C | 50°C |