KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Batteries & Chargers
                                                                                                  3. Batteries - Non-Rechargeable
                                                                                                  Print Page

                                                                                                  ECRN2032

                                                                                                  Battery, 3 V, 2032, Lithium Manganese Dioxide, 254 mAh, Pressure Contact, 5

                                                                                                  ENERGIZER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ENERGIZER ECRN2032
                                                                                                  ENERGIZER ECRN2032
                                                                                                  ENERGIZER ECRN2032
                                                                                                  ENERGIZER ECRN2032
                                                                                                  ENERGIZER ECRN2032
                                                                                                  ManufacturerENERGIZER
                                                                                                  Manufacturer Part NoECRN2032
                                                                                                  Newark Part No.49AJ2883
                                                                                                  Product RangeECR Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  159 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$11.250
                                                                                                  5+$10.170
                                                                                                  10+$9.930
                                                                                                  25+$9.700
                                                                                                  50+$9.200
                                                                                                  100+$8.300
                                                                                                  Price for:Pack of 5
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $11.25
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ENERGIZER
                                                                                                  ManufacturerENERGIZER
                                                                                                  Manufacturer Part NoECRN2032
                                                                                                  Newark Part No.49AJ2883
                                                                                                  Product RangeECR Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Battery Voltage3V
                                                                                                  Battery Size Code2032
                                                                                                  Battery TechnologyLithium Manganese Dioxide
                                                                                                  Battery Capacity254mAh
                                                                                                  External Diameter20mm
                                                                                                  Battery TerminalsPressure Contact
                                                                                                  External Height3.2mm
                                                                                                  External Width-
                                                                                                  Pack Quantity5
                                                                                                  External Depth-
                                                                                                  Battery Type / SizeCoin Cell
                                                                                                  Weight3g
                                                                                                  Battery IEC CodeCR2032
                                                                                                  Battery NEDA Code5004LC
                                                                                                  Battery Compliance-
                                                                                                  Product RangeECR Series
                                                                                                  SVHCNo SVHC (10-Jun-2022)

                                                                                                  Technical Specifications

                                                                                                  Battery Voltage

                                                                                                  3V

                                                                                                  Battery Technology

                                                                                                  Lithium Manganese Dioxide

                                                                                                  External Diameter

                                                                                                  20mm

                                                                                                  External Height

                                                                                                  3.2mm

                                                                                                  Pack Quantity

                                                                                                  5

                                                                                                  Battery Type / Size

                                                                                                  Coin Cell

                                                                                                  Battery IEC Code

                                                                                                  CR2032

                                                                                                  Battery Compliance

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (10-Jun-2022)

                                                                                                  Battery Size Code

                                                                                                  2032

                                                                                                  Battery Capacity

                                                                                                  254mAh

                                                                                                  Battery Terminals

                                                                                                  Pressure Contact

                                                                                                  External Width

                                                                                                  -

                                                                                                  External Depth

                                                                                                  -

                                                                                                  Weight

                                                                                                  3g

                                                                                                  Battery NEDA Code

                                                                                                  5004LC

                                                                                                  Product Range

                                                                                                  ECR Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (10-Jun-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate