| Quantity | Price |
|---|---|
| 1+ | $79.680 |
| 10+ | $72.420 |
| 25+ | $71.400 |
| 50+ | $69.550 |
| 100+ | $64.780 |
| 250+ | $57.250 |
| 500+ | $50.050 |
Product Information
Product Overview
The 12HX35-TFR is a Rechargeable Battery with lead acid technology and quick-connect terminals. It is designed to offer superior solutions for the Uninterruptible Power Supply (UPS) and Information Technology markets. DataSafe HX battery is the ideal source of power to protect vital systems and incorporate select design features that maximise reliability while ensuring superior performance and an excellent service life. It is designed using proven gas recombination technology that removes the need for regular water addition by controlling the evolution of hydrogen and oxygen during charging. The use of gas recombination technology for lead acid batteries has totally changed the concept of standby power. This technology provides the user with the freedom to use lead acid batteries in a wide range of applications. DataSafe HX containers and covers are hermetically sealed to provide leak resistance over the life of the product.
- UL94V-0 Flammability rating
- High conductivity terminals
- High integrity terminal seal
- Self-regulating relief valve
- Rugged high performance positive plates
- Balanced negative plates
- Tough cell containers
- Low resistance micro-porous glass fibre
- Positive and negative plate grids made of lead-calcium-tin alloy for long life & efficient recharge
- AGM separators-the electrolyte is completely absorbed into the separator
- High performance brass threaded receptacle and 0.25 Faston terminals
- Increased energy density
- Computer optimized electrochemistry for increased power up to the 15 minute rate
- 100% initial battery capacity
Applications
Power Management, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
12V
8Ah
-
Quick Connect
65mm
-
-
-
Lead
Lead Acid
-
100mm
1
151mm
2.9kg
-
DATASAFE HX Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate