Print Page
Image is for illustrative purposes only. Please refer to product description.
94 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.390 |
Price for:Each
Minimum: 1
Multiple: 1
$10.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELKIN
Manufacturer Part NoF2N209-06-T
Newark Part No.93B3738
Technical Datasheet
Connector Type AD Sub 9 Position Plug
Connector Type BD Sub 9 Position Receptacle
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColorGray
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The F2N209-06-T is a 6ft Serial Extension Cable gives you more flexibility in arranging work area. The device can increase the distance between PC and serial mouse, CGA/EGA video monitor or any other device with DB9 connectors. It's the perfect solution for serial devices with short cables and thumbscrews make installation easy.
- Works with serial mouse, CGA/EGA video monitors and devices with DB9 connectors
- Features thumbscrews for easy installation
- Provides maximum conductivity with no data loss with gold-plated copper contacts
- Adds durability with Flextec™ PVC rubberized cable jacket
- Lifetime of error-free data transmission with molded-strain relief and PVC overmolding construction
- Provides excellent signal transmission with 28-gauge, stranded, tinned-copper conductors
- Helps meet FCC requirements on EMI/RFI with aluminium undermold shield
Applications
Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision, RF Communications, Industrial
Technical Specifications
Connector Type A
D Sub 9 Position Plug
Cable Length - Imperial
6ft
Jacket Color
Gray
SVHC
No SVHC (23-Jan-2024)
Connector Type B
D Sub 9 Position Receptacle
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate