ALPHAWIRE
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
                                                                                                  2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Assemblies
                                                                                                  4. Earth / Ground Leads
                                                                                                  Print Page

                                                                                                  L-1011-12

                                                                                                  Ground Strap, Cho-Strap® Insulated, 0.187" Dia. Holes, #10 Screw, Stud to Stud, 12 ", 304.8 mm

                                                                                                  CHOMERICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  CHOMERICS L-1011-12
                                                                                                  ManufacturerCHOMERICS
                                                                                                  Manufacturer Part NoL-1011-12
                                                                                                  Newark Part No.23M6556
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  174 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$7.060
                                                                                                  10+$6.730
                                                                                                  25+$5.820
                                                                                                  50+$5.380
                                                                                                  100+$4.780
                                                                                                  250+$4.550
                                                                                                  500+$4.080
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $7.06
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  CHOMERICS
                                                                                                  ManufacturerCHOMERICS
                                                                                                  Manufacturer Part NoL-1011-12
                                                                                                  Newark Part No.23M6556
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Connector Type AStud
                                                                                                  Connector to ConnectorStud to Stud
                                                                                                  Cable Length - Imperial12"
                                                                                                  Connector Type BStud
                                                                                                  Cable Length - Metric304.8mm
                                                                                                  Jacket ColorWhite
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  The L-1011-12 is a CHO-STRAP® Insulation Ground Strap made with ordinary wire (e.g., #18 copper wire) will have high impedance at RF frequencies and can actually act as an antenna, thereby increasing radiated emission levels. Braided ground straps are costly and inconvenient because their ends generally require tinning or hole punching by the user and they must often be insulated to avoid shorting problems in tight quarters. The strap is flexible double-insulated laminates of copper (inside) and polyester film (outside) with punched and tinned ends to facilitate termination. The strap provides low-impedance ground paths at RF frequencies, thereby reducing radiated EMI problems caused by ordinary wire grounds. These ground straps are recommended wherever board-to-chassis or chassis-to cabinet grounding is required.

                                                                                                  • Passes all requirements of UL specification 94V-0
                                                                                                  • Reduces EMI radiated emissions
                                                                                                  • Simple installation
                                                                                                  • Tinned contacts for corrosion resistance
                                                                                                  • Flame retardant adhesive system
                                                                                                  • High dielectric strength exterior

                                                                                                  Applications

                                                                                                  RF Communications

                                                                                                  Technical Specifications

                                                                                                  Connector Type A

                                                                                                  Stud

                                                                                                  Cable Length - Imperial

                                                                                                  12"

                                                                                                  Cable Length - Metric

                                                                                                  304.8mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Connector to Connector

                                                                                                  Stud to Stud

                                                                                                  Connector Type B

                                                                                                  Stud

                                                                                                  Jacket Color

                                                                                                  White

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for L-1011-12

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate