ALPHAWIRE
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
                                                                                                  2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Assemblies
                                                                                                  4. Ethernet Cables
                                                                                                  Print Page

                                                                                                  909

                                                                                                  Ethernet Cable, Extension, Panel Mount, Cat5e, 332 mm, 13.07", RJ45 Jack to RJ45 Plug, Black

                                                                                                  ADAFRUIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADAFRUIT 909
                                                                                                  ADAFRUIT 909
                                                                                                  ADAFRUIT 909
                                                                                                  ADAFRUIT 909
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No909
                                                                                                  Newark Part No.46W0614
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  10 In Stock

                                                                                                  771 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$5.200
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $5.20
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ADAFRUIT
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No909
                                                                                                  Newark Part No.46W0614
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  LAN CategoryCat5e
                                                                                                  Cable ConstructionUTP (Unshielded Twisted Pair)
                                                                                                  Connector to ConnectorRJ45 Jack to RJ45 Plug
                                                                                                  Jacket ColorBlack
                                                                                                  Cable Length - Metric332mm
                                                                                                  Cable Length - Imperial13.07"
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  This handy Ethernet extension cable will make it easy for you to enclose a device that has an Ethernet port. Perfect for putting the Raspberry Pi into a closed box. The jack half has two mounting 'ears' with M3 screws installed, 1. 125” inch / 28. 5mm apart. The ears are flexible so the holes don't have to be drilled very precisely. Can be used with box walls up to 0. 25” wide. The screws can be put on from the back for 'reverse' mounting if the box thickness is a problem. Entire cable is 11” long. Panel mount Ethernet 8P socket with Ethernet 8P plug at cable end. Straight-through extension

                                                                                                  • 24 AWG wires
                                                                                                  • 9” long / 28 cm
                                                                                                  • Two M3 mounting screws, 1. 125” / 28. 5mm apart

                                                                                                  Technical Specifications

                                                                                                  LAN Category

                                                                                                  Cat5e

                                                                                                  Connector to Connector

                                                                                                  RJ45 Jack to RJ45 Plug

                                                                                                  Cable Length - Metric

                                                                                                  332mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Cable Construction

                                                                                                  UTP (Unshielded Twisted Pair)

                                                                                                  Jacket Color

                                                                                                  Black

                                                                                                  Cable Length - Imperial

                                                                                                  13.07"

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate