ALPHAWIRE
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
                                                                                                  2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Assemblies
                                                                                                  4. Ethernet Cables
                                                                                                  Print Page

                                                                                                  PX0837/5M00

                                                                                                  Ethernet Cable, Cat5e, Cat5e, RJ Buccaneer Plug to RJ45 Plug, SFTP (Screened Foiled Twisted Pair)

                                                                                                  Date/Lot Code

                                                                                                  BULGIN LIMITED
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BULGIN LIMITED PX0837/5M00
                                                                                                  ManufacturerBULGIN LIMITED
                                                                                                  Manufacturer Part NoPX0837/5M00
                                                                                                  Newark Part No.09J1547
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  77 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPricePromotional price
                                                                                                  1+$103.590$58.320
                                                                                                  10+$96.760$58.320
                                                                                                  25+$91.810$58.320
                                                                                                  50+$88.700$58.320
                                                                                                  100+$84.360$58.320
                                                                                                  250+$81.880$58.320
                                                                                                  500+$80.640$58.320
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $58.32
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BULGIN LIMITED
                                                                                                  ManufacturerBULGIN LIMITED
                                                                                                  Manufacturer Part NoPX0837/5M00
                                                                                                  Newark Part No.09J1547
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  LAN CategoryCat5e
                                                                                                  Cable ConstructionSFTP (Screened Foiled Twisted Pair)
                                                                                                  Connector Type ARJ Buccaneer IP68 Plug
                                                                                                  Connector to ConnectorRJ Buccaneer Plug to RJ45 Plug
                                                                                                  Jacket ColorBlack
                                                                                                  Cable Length - Metric5m
                                                                                                  Connector Type BRJ45 Plug
                                                                                                  Cable Length - Imperial16.4ft
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The PX0837/5M00 is a 5m CAT-5e Ethernet single-ended Cable Assembly, sealed RJ Buccaneer to shielded RJ45 connectors. S-FTP cable construction and PUR jacket cable with internal construction exceeding CAT-5e performance levels. The PUR jacket has excellent abrasion, chemical and ozone resistance, low smoke, low halogen flame retardant construction suitable for internal and external industrial environments.

                                                                                                  • Cat 5e compliant, data rate up to 100MHz
                                                                                                  • Shielded system, high noise immunity and EMI protection
                                                                                                  • Shroud on RJ45, protection from abuse and mis-mating
                                                                                                  • Screw coupling, secure and proven locking system
                                                                                                  • Direct PCB mount panel connector
                                                                                                  • Rewireable version, ability to field terminate
                                                                                                  • IP68 and IP69K Rated, dust and waterproof sealing when mated

                                                                                                  Applications

                                                                                                  Communications & Networking, Power Management

                                                                                                  Technical Specifications

                                                                                                  LAN Category

                                                                                                  Cat5e

                                                                                                  Connector Type A

                                                                                                  RJ Buccaneer IP68 Plug

                                                                                                  Jacket Color

                                                                                                  Black

                                                                                                  Connector Type B

                                                                                                  RJ45 Plug

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Cable Construction

                                                                                                  SFTP (Screened Foiled Twisted Pair)

                                                                                                  Connector to Connector

                                                                                                  RJ Buccaneer Plug to RJ45 Plug

                                                                                                  Cable Length - Metric

                                                                                                  5m

                                                                                                  Cable Length - Imperial

                                                                                                  16.4ft

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (3)

                                                                                                  CAD Multiple Formats EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Miscellaneous EN

                                                                                                  Associated Products

                                                                                                  6 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability