2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Assemblies
                                                                                                  4. Fiber Optic Lead Assemblies
                                                                                                  Print Page

                                                                                                  HFBR-RNS001Z

                                                                                                  PLASTIC FIBER OPTIC CABLE, 1FIBER

                                                                                                  BROADCOM
                                                                                                  BROADCOM HFBR-RNS001Z
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoHFBR-RNS001Z
                                                                                                  Newark Part No.71K0248
                                                                                                  Product RangeHFBR Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1,479 In Stock

                                                                                                  Need more?

                                                                                                  85 Delivery in 1-3 Business Days(US stock)
                                                                                                  1394 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$8.05
                                                                                                  10+$7.38
                                                                                                  40+$6.70
                                                                                                  60+$6.42
                                                                                                  100+$6.08
                                                                                                  260+$5.81
                                                                                                  500+$5.53
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $8.05
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BROADCOM
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoHFBR-RNS001Z
                                                                                                  Newark Part No.71K0248
                                                                                                  Product RangeHFBR Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Fibre Optic Connector ALC
                                                                                                  Fibre Optic Connector BLC
                                                                                                  No. of Fibers1Fibres
                                                                                                  External Diameter2.2mm
                                                                                                  Fibre TypePlastic Optical
                                                                                                  Reel Length (Imperial)3.28ft
                                                                                                  Lead Length - Metric1m
                                                                                                  Fibre Diameter1mm
                                                                                                  Reel Length (Metric)1m
                                                                                                  Jacket ColorBlack
                                                                                                  Jacket MaterialPE
                                                                                                  Product RangeHFBR Series
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  HFBR-RNS001Z is a black plastic optical fiber cable with single step-index fiber sheathed in a black polyethylene jacket. Standard (type=R) cables comply with ULVW-1 flame-retardant specification (UL file # E89328). Compatible with Avago Versatile Link family of connectors and fiber optic components. Suitable for intra-system links, board-to-board and rack-to-rack.

                                                                                                  • Standard simplex connectors
                                                                                                  • Standard POF with 0.22dB/m typical attenuation (-40 to 85°C)
                                                                                                  • 12nA cable leakage current

                                                                                                  Technical Specifications

                                                                                                  Fibre Optic Connector A

                                                                                                  LC

                                                                                                  No. of Fibers

                                                                                                  1Fibres

                                                                                                  Fibre Type

                                                                                                  Plastic Optical

                                                                                                  Lead Length - Metric

                                                                                                  1m

                                                                                                  Reel Length (Metric)

                                                                                                  1m

                                                                                                  Jacket Material

                                                                                                  PE

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Fibre Optic Connector B

                                                                                                  LC

                                                                                                  External Diameter

                                                                                                  2.2mm

                                                                                                  Reel Length (Imperial)

                                                                                                  3.28ft

                                                                                                  Fibre Diameter

                                                                                                  1mm

                                                                                                  Jacket Color

                                                                                                  Black

                                                                                                  Product Range

                                                                                                  HFBR Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.