2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Assemblies
                                                                                                  4. Micro D Cable Assemblies
                                                                                                  Print Page

                                                                                                  DCCM-9S6E518.0B-N

                                                                                                  Micro D Cable Assembly, Micro-D Straight 9 Position Receptacle, Free End, 1.4 ft, 450 mm

                                                                                                  CINCH CONNECTIVITY SOLUTIONS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  CINCH CONNECTIVITY SOLUTIONS DCCM-9S6E518.0B-N
                                                                                                  ManufacturerCINCH CONNECTIVITY SOLUTIONS
                                                                                                  Manufacturer Part NoDCCM-9S6E518.0B-N
                                                                                                  Newark Part No.86K9680
                                                                                                  Product RangeDura-Con DCCM
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  141 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$88.680
                                                                                                  10+$80.330
                                                                                                  25+$74.420
                                                                                                  50+$69.900
                                                                                                  100+$66.420
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $88.68
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  CINCH CONNECTIVITY SOLUTIONS
                                                                                                  ManufacturerCINCH CONNECTIVITY SOLUTIONS
                                                                                                  Manufacturer Part NoDCCM-9S6E518.0B-N
                                                                                                  Newark Part No.86K9680
                                                                                                  Product RangeDura-Con DCCM
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Connector to ConnectorD-Sub Receptacle to Free End
                                                                                                  Connector Type AMicro-D Straight 9 Position Receptacle
                                                                                                  Connector Type BFree End
                                                                                                  No. of Positions9Positions
                                                                                                  Cable Length - Imperial1.4ft
                                                                                                  Cable Length - Metric450mm
                                                                                                  Jacket Color-
                                                                                                  Product RangeDura-Con DCCM
                                                                                                  SVHCNo SVHC (10-Jun-2022)

                                                                                                  Product Overview

                                                                                                  The DCCM-9S6E518.0B-LF is a 0.050-inch (1.27mm) Density Solder Cup/Wire Cinch Dura-Con D Cable Assembly with 9-way micro-D socket on one end and free leads on the other end. 26AWG wire, copper alloy with gold plating.

                                                                                                  • Metal shell provides EMI/RFI shielding capability
                                                                                                  • Diallyl phthalate glass-reinforced insulator
                                                                                                  • Screw mount metal shell
                                                                                                  • MIL-W-16878/4, 7-strand wire
                                                                                                  • Colour-coded per MIL-STD-681, system 1 (stranded wire) insulation or wire finish

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Connector to Connector

                                                                                                  D-Sub Receptacle to Free End

                                                                                                  Connector Type B

                                                                                                  Free End

                                                                                                  Cable Length - Imperial

                                                                                                  1.4ft

                                                                                                  Jacket Color

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (10-Jun-2022)

                                                                                                  Connector Type A

                                                                                                  Micro-D Straight 9 Position Receptacle

                                                                                                  No. of Positions

                                                                                                  9Positions

                                                                                                  Cable Length - Metric

                                                                                                  450mm

                                                                                                  Product Range

                                                                                                  Dura-Con DCCM

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:No SVHC (10-Jun-2022)
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
                                                                                                  Corporate Responsibility