2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Management
                                                                                                  4. Cable Management Tools
                                                                                                  Print Page

                                                                                                  19294-0002

                                                                                                  Cable Management Tool, Cable Tie Tool, ServiceGrade 207129 Series

                                                                                                  MOLEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MOLEX 19294-0002
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No19294-0002
                                                                                                  Newark Part No.58H5150
                                                                                                  Product RangeServiceGrade 207129 Series
                                                                                                  Also Known AsETC-5, GTIN UPC EAN: 800755097672
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  30 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$34.670
                                                                                                  5+$34.660
                                                                                                  10+$34.660
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $34.67
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MOLEX
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No19294-0002
                                                                                                  Newark Part No.58H5150
                                                                                                  Product RangeServiceGrade 207129 Series
                                                                                                  Also Known AsETC-5, GTIN UPC EAN: 800755097672
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeCable Tie Tool
                                                                                                  Product RangeServiceGrade 207129 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 19294-0002 is a ServiceGrade™ economy Cable Tie Tool with sturdy construction and lightweight make it the perfect companion. This tool is safe and effective as it will eliminate sharp edges on cut ties. All metal construction for durability and extended life. Lightweight and small handle spread which makes it ideal for all users. Ejects the cut-off portion of the wire tie with one stroke of the tool. Used with 2.2 to 4.8mm width and adjustable for wire tie tension from 18 to 50lb cable ties.

                                                                                                  • Small handle

                                                                                                  Applications

                                                                                                  Maintenance & Repair

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Cable Tie Tool

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  ServiceGrade 207129 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG