2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Management
                                                                                                  4. Cable & Wire Markers
                                                                                                  5. Wire Marker Printers
                                                                                                  Print Page

                                                                                                  WRAPTOR-A6500

                                                                                                  Wraptor™ Wire ID Thermal Transfer Label Printer Applicator System, 300dpi, 32GB Memory, 240V

                                                                                                  BRADY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BRADY WRAPTOR-A6500
                                                                                                  ManufacturerBRADY
                                                                                                  Manufacturer Part NoWRAPTOR-A6500
                                                                                                  Newark Part No.47AC2220
                                                                                                  Product RangeWraptor A6500 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  59 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 8pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$16,221.450
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $16,221.45
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BRADY
                                                                                                  ManufacturerBRADY
                                                                                                  Manufacturer Part NoWRAPTOR-A6500
                                                                                                  Newark Part No.47AC2220
                                                                                                  Product RangeWraptor A6500 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Printer TechnologyThermal Transfer
                                                                                                  Printer TypeDesktop
                                                                                                  Supply Voltage VAC240V
                                                                                                  LanguagesEnglish, Spanish, French, German, Dutch
                                                                                                  Product RangeWraptor A6500 Series
                                                                                                  SVHC2-(2H-benzotriazol-2-yl)-4,6-ditertpentylphenol (UV-328)

                                                                                                  Product Overview

                                                                                                  The Wraptor™ A6500 Wire ID Label Printer and Applicator System makes wire and cable labeling faster, easier and improves productivity, enhances label readability, and simplifies operations by combining the print and apply processes in one specialized unit. The Wraptor™ A6500 accepts a variety of high-performance materials including self-laminating vinyl. The Printer Applicator includes Brady Work Station Wire Marking Suite Software, one R4302 black wax/resin ribbon, one roll of WRAP-4-427 white self-laminating vinyl wire and cable labels (1.5"H x 1"W ), USB cable, USB flash drive, stylus, print driver and instruction guide.

                                                                                                  • Automates the identification process making it easier and faster
                                                                                                  • Prints and applies labels to wires and cables in less than five seconds
                                                                                                  • Thermal transfer print technology
                                                                                                  • Monochrome color printing capability
                                                                                                  • Prints high-quality bar codes, logos and diagrams with a 300 dpi print head
                                                                                                  • PC connector or stand alone operation
                                                                                                  • LCD full-color responsive touch screen
                                                                                                  • Icon-based user interface for ease of use
                                                                                                  • Enhanced connectivity with three USB ports
                                                                                                  • 32GB of internal memory to store commonly used job files
                                                                                                  • Runs wires from 0.06" - 0.6" diameter without adjustments
                                                                                                  • Applies labels in widths up to 2" and lengths from 0.75" - 3"
                                                                                                  • Wraps bundles, wire and square jackets
                                                                                                  • Provides a tight wrap with minimal spiraling, bubbling or wrinkling
                                                                                                  • Power supply voltage 100V to 240V at 50Hz to 60Hz
                                                                                                  • Easily transportable to different work stations
                                                                                                  • Size: 17.75" H x 14.5" W x 22.5" D
                                                                                                  • Brady360® 1-year manufacturer's warranty

                                                                                                  Applications

                                                                                                  Aerospace, Communications & Networking

                                                                                                  Contents

                                                                                                  Wraptor™ A6500 Wire ID Label Printer Applicator, Brady Work Station Wire Marking Suite Software, one R4302 black wax/resin ribbon, one roll of WRAP-4-427 white self-laminating vinyl wire and cable labels (1.5"H x 1"W ), USB cable, USB flash drive, stylus, print driver and instruction guide.

                                                                                                  Technical Specifications

                                                                                                  Printer Technology

                                                                                                  Thermal Transfer

                                                                                                  Supply Voltage VAC

                                                                                                  240V

                                                                                                  Product Range

                                                                                                  Wraptor A6500 Series

                                                                                                  Printer Type

                                                                                                  Desktop

                                                                                                  Languages

                                                                                                  English, Spanish, French, German, Dutch

                                                                                                  SVHC

                                                                                                  2-(2H-benzotriazol-2-yl)-4,6-ditertpentylphenol (UV-328)

                                                                                                  Technical Docs (3)

                                                                                                  Enhanced Product Overview EN

                                                                                                  Manufacturer Product Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:2-(2H-benzotriazol-2-yl)-4,6-ditertpentylphenol (UV-328)
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
                                                                                                  ESG