KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Management
                                                                                                  4. Heat Shrink
                                                                                                  5. Heat Shrink Boots
                                                                                                  Print Page

                                                                                                  202K111-25-01-0

                                                                                                  Heat Shrink Boot, Molded Micro, Straight, 0.67 ", 17 mm, Black, 1.14 ", 29 mm

                                                                                                  TE CONNECTIVITY - RAYCHEM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TE CONNECTIVITY - RAYCHEM 202K111-25-01-0
                                                                                                  ManufacturerTE CONNECTIVITY - RAYCHEM
                                                                                                  Manufacturer Part No202K111-25-01-0
                                                                                                  Newark Part No.77R3514
                                                                                                  Product Range202K Series
                                                                                                  Also Known AsC95061-000
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)
                                                                                                  QuantityPrice
                                                                                                  250+$13.990
                                                                                                  500+$13.330
                                                                                                  Price for:Each
                                                                                                  Minimum: 275
                                                                                                  Multiple: 25
                                                                                                  $3,847.25
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TE CONNECTIVITY - RAYCHEM
                                                                                                  ManufacturerTE CONNECTIVITY - RAYCHEM
                                                                                                  Manufacturer Part No202K111-25-01-0
                                                                                                  Newark Part No.77R3514
                                                                                                  Product Range202K Series
                                                                                                  Also Known AsC95061-000
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Boot ConfigurationStraight
                                                                                                  I.D. Supplied - Imperial0.67"
                                                                                                  I.D. Supplied - Metric17mm
                                                                                                  Shrink Tubing / Boot ColourBlack
                                                                                                  Total Length - Imperial1.14"
                                                                                                  Total Length - Metric29mm
                                                                                                  I.D. Recovered Max - Imperial0.12"
                                                                                                  I.D. Recovered Max - Metric3mm
                                                                                                  Shrink Tubing / Boot MaterialElastomer
                                                                                                  Shrink Ratio2:1
                                                                                                  Product Range202K Series
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The 202K111-25-01-0 is a Heat-shrink Boot made of modified elastomer. It features a heat-shrinkable, semi rigid, fluid and temperature resistant, elastomeric molding compound, designed to offer excellent performance in harsh environments. Ideal for use in where high temperatures and long term exposure to hot fluids is expected.

                                                                                                  • Small size
                                                                                                  • Supplied in expanded form
                                                                                                  • Strain relief
                                                                                                  • Facilitates installation
                                                                                                  • Provides protection against mechanical abuse at the cable connector interface
                                                                                                  • Environmental sealing against fluid and dirt ingression

                                                                                                  Applications

                                                                                                  Thermal Management, Automotive, Commercial, Defence, Military & Aerospace, Industrial

                                                                                                  Technical Specifications

                                                                                                  Boot Configuration

                                                                                                  Straight

                                                                                                  I.D. Supplied - Metric

                                                                                                  17mm

                                                                                                  Total Length - Imperial

                                                                                                  1.14"

                                                                                                  I.D. Recovered Max - Imperial

                                                                                                  0.12"

                                                                                                  Shrink Tubing / Boot Material

                                                                                                  Elastomer

                                                                                                  Product Range

                                                                                                  202K Series

                                                                                                  I.D. Supplied - Imperial

                                                                                                  0.67"

                                                                                                  Shrink Tubing / Boot Colour

                                                                                                  Black

                                                                                                  Total Length - Metric

                                                                                                  29mm

                                                                                                  I.D. Recovered Max - Metric

                                                                                                  3mm

                                                                                                  Shrink Ratio

                                                                                                  2:1

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (3)

                                                                                                  Product Change Notice EN

                                                                                                  Drawing EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for 202K111-25-01-0

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate