Product Information
Product Overview
The FITMGKIT1 NC032 is a Convenient Kit with FIT Minigun lightweight portable heat gun and FIT-221 variety pack. The FIT® kit is great resources for use in R&D labs, engineering development and maintenance departments. This kit provides heat-shrink tubing is various sizes and colors in pre-cut pieces up to 6-inch. The FIT Minigun with workbench storage loop, 300°C nozzle temperature and 6ft (1.83m) power cord. The FIT-221-R variety kit with cross-linked polyolefin.
Applications
Industrial, Maintenance & Repair
Contents
1/8" FIT-221-1/8 (4 black, 3 white, 2 red, 2 blue, 2 yellow, 1 green), 3/16" FIT-221-3/16 (4 black, 3 white, 2 red, 2 blue, 2 yellow, 1 green), 1/4" FIT-221-1/4 (4 black, 3 white, 2 red, 2 blue, 2 yellow, 1 green), 3/8" FIT-221-3/8 (3 black, 2 white, 1 red, 1 blue, 1 yellow, 1 green) and 1/2" FIT-221-1/2 (3 black, 2 white, 1 red, 1 blue, 1 yellow, 1 green).
Technical Specifications
60-Pcs of 1/8" to 1/2" FIT-221 Heat Shrink Tubing in Colors Black, Blue, Red, White, Green, Yellow with FIT MiniGun
No SVHC (10-Jun-2022)
FIT Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate