Need more?
| Quantity | Price |
|---|---|
| 1+ | $286.740 |
Product Information
Product Overview
The EPS-300 is a 3:1 thin-wall Heat Shrink Tubing offering the advantages of integral adhesive-lined construction. The tubing is made from flame-retardant, flexible polyolefin with an internal layer of special thermoplastic adhesive. The heat-shrinkable outer wall is selectively cross-linked, while maintaining the high flow and excellent adhesion of the inner sealant liner. When heated in excess of 121°C (250°F), EPS-300 tubing rapidly shrinks to a skintight fit, forcing the melted adhesive lining to flow and cover the substrate. The adhesive forms a flexible bond with a wide variety of rubbers, plastics and metals. Upon cooling, the adhesive solidifies, forming a permanent, non-drying, flexible and water-resistant barrier. Adhesive reflow will occur at temperatures above 80°C (176°F). The heat shrink tubing offers excellent environmental protection for electronic components, wire splices, wire bundles and harness breakouts.
- 2100 PSI Tensile strength
- 450% Ultimate elongation
- 1.3 Specific gravity
- 700V/mil Dielectric strength
- 0.3% Water absorption
- Non-nutrient fungus resistance
Applications
Automotive, Logistics, Defence, Military & Aerospace
Technical Specifications
42 6" long Pieces of 1/2" to 1" Adhesive-Lined Polyolefin Heat Shrink Tubing in Black and Red
To Be Advised
EPS300 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate