RG213 Coaxial Cable:

4 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Conductor Material
External Diameter
Impedance
Jacket Color
Jacket Material
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Wire Gauge
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
03F1337

RoHS

Spool of 1000
1+
$5,946.480
5+
$5,716.510
10+
$5,519.390
Total:$5,946.48
Min: 1 / Mult: 1
RG213
Copper
10.29mm
50ohm
Black
PVC
7 x 21AWG
1000ft
304.8m
13AWG
03F1336

RoHS

Spool of 500
1+
$2,987.590
5+
$2,872.050
10+
$2,773.010
Total:$2,987.59
Min: 1 / Mult: 1
RG213
Copper
10.29mm
50ohm
Black
PVC
7 x 21AWG
500ft
152.4m
13AWG
03F2485

RoHS

Spool of 100
Pricing is unavailable. Please contact customer services.
RG213
Copper
10.287mm
50ohm
Black
PVC
7 x 21AWG
100ft
30.48m
13AWG
03F2486

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG213
Copper
10.287mm
50ohm
Black
PVC
7 x 21AWG
1000ft
304.8m
13AWG
1-4 of 4 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M