RG402 Coaxial Cable:

3 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Conductor Material
External Diameter
Impedance
Jacket Color
Jacket Material
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Wire Gauge
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87K1142

RoHS

Spool of 100
1+
$1,673.400
5+
$1,608.680
10+
$1,553.210
Total:$1,673.40
Min: 1 / Mult: 1
RG402
SPCCS (Silver Plated Copper Coated Steel)
4.521mm
50ohm
Black
PVC
Solid
100ft
30.48m
19AWG
73T9499

RoHS

Each
1+
$15.970
50+
$13.400
100+
$12.610
250+
$11.640
500+
$11.030
Total:$15.97
Min: 1 / Mult: 1
RG402
SPCCS (Silver Plated Copper Coated Steel)
3.58mm
50ohm
-
-
-
3.3ft
1m
-
15B1942

RoHS

Spool of 500
1+
$7,164.980
5+
$6,887.890
10+
$6,650.380
Total:$7,164.98
Min: 1 / Mult: 1
RG402
SPCCS (Silver Plated Copper Coated Steel)
3.505mm
50ohm
-
Unjacketed
Solid
500ft
152.4m
19AWG
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M