Coaxial Cable:

4 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
04F4528

RoHS

Spool of 1000
1+
$4,732.830
5+
$4,549.790
10+
$4,392.900
Min: 1 / Mult: 1
RG59
20AWG
75ohm
1000ft
304.8m
Natural
PVC
Copper
Solid
4.978mm
01M6492

RoHS

Spool of 1000
1+
$4,732.830
5+
$4,549.790
10+
$4,392.900
Min: 1 / Mult: 1
RG59
20AWG
75ohm
1000ft
304.8m
Black
PVC
Copper
Solid
4.978mm
19C2899

RoHS

Spool of 500
1+
$2,366.420
5+
$2,274.900
10+
$2,196.460
Min: 1 / Mult: 1
RG59
20AWG
75ohm
500ft
152.4m
Black
PVC
Copper
Solid
4.978mm
04F4527

RoHS

Spool of 500
1+
$2,366.420
5+
$2,274.900
10+
$2,196.460
Min: 1 / Mult: 1
RG59
20AWG
75ohm
500ft
152.4m
Natural
PVC
Copper
Solid
4.978mm
1-4 of 4 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M