Coaxial Cable:

16 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
89AH1613

RoHS

Spool of 25
1+
$1,849.590
10+
$1,726.920
25+
$1,670.300
50+
$1,613.680
100+
$1,538.180
Min: 1 / Mult: 1
Sucoform 141
-
50ohm
328ft
100m
Red
FEP
Silver Plated Copper
Solid
4.1mm
Sucoform Series
56J9307

RoHS

Spool of 1000
1+
$1,531.430
5+
$1,472.210
10+
$1,421.440
Min: 1 / Mult: 1
RG179
28.5AWG
75ohm
1000ft
304.8m
Red
PVC
Copper
Solid
2.54mm
-
41J2769

RoHS

Spool of 1000
1+
$1,997.820
5+
$1,920.550
10+
$1,854.330
Min: 1 / Mult: 1
RG59
22AWG
75ohm
1000ft
304.8m
Red
PVC
Copper
7 x 29AWG
6.147mm
-
89AH1607

RoHS

Spool of 25
1+
$374.430
10+
$349.600
25+
$338.140
50+
$326.680
100+
$311.390
Min: 1 / Mult: 1
Sucoform 86 FEP
-
50ohm
82ft
25m
Red
FEP
SPCCS (Silver Plated Copper Coated Steel)
Solid
2.5mm
Sucoform Series
86AK3068

RoHS

Spool of 1000
1+
$361.490
Min: 1 / Mult: 1
RG59A/U
22AWG
75ohm
1000ft
304.8m
Red
PVC
Copper
7 x 0.25mm
6mm
-
23AK7223

RoHS

1 Foot
1+
$15.240
10+
$14.100
25+
$13.110
50+
$12.270
100+
$11.590
More Pricing...
Min: 1 / Mult: 1
LMR-400-LLPX
-
50ohm
1ft
304.8m
Red
Fluoropolymer
Copper Clad Aluminum
Solid
9.4mm
LMR Series
86AK3067
Spool of 1000
1+
$108.710
Min: 1 / Mult: 1
-
28AWG
75ohm
1000ft
304.8m
Red
PVC
Tinned Copper
7 x 0.127mm
2.8mm
-
86AK3070
Spool of 1000
1+
$285.520
Min: 1 / Mult: 1
RG6/U
18AWG
75ohm
1000ft
304.8m
Red
PVC
Copper
-
6.9mm
MTCAD00004 Series
86AK3069

RoHS

Spool of 1000
1+
$674.550
Min: 1 / Mult: 1
RG59B/U
22AWG
73ohm
1000ft
304.8m
Red
PVC
Copper
-
6mm
-
92B6327

RoHS

Spool of 1000
1+
$1,619.620
5+
$1,556.980
10+
$1,503.290
Min: 1 / Mult: 1
RG6
18AWG
75ohm
1000ft
304.8m
Red
PVC
Copper
Solid
6.96mm
-
04F4522

RoHS

Spool of 1000
1+
$1,230.450
5+
$1,135.800
10+
$1,055.710
Min: 1 / Mult: 1
RG59
20AWG
75ohm
1000ft
304.8m
Red
PVC
Copper
Solid
5.918mm
-
19C3105

RoHS

Spool of 1000
1+
$1,260.610
5+
$1,211.860
10+
$1,170.070
Min: 1 / Mult: 1
RG59
23AWG
75ohm
1000ft
304.8m
Red
PVC
Copper
Solid
4.039mm
-
87K1414

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG59
25AWG
75ohm
1000ft
304.8m
Red
PE
Copper
Solid
3.708mm
-
66AH9221
Spool of 1000
1+
$4,914.790
5+
$4,724.710
10+
$4,561.790
Min: 1 / Mult: 1
0.5" Low Loss Coax
5AWG
50ohm
1000ft
304.8m
Red
FR PVC
Copper Clad Aluminum
Solid
16mm
-
04F6349

RoHS

Spool of 1000
1+
$3,275.900
5+
$3,149.210
10+
$3,040.620
Min: 1 / Mult: 1
RG59
22AWG
75ohm
1000ft
304.8m
Red
PVC
Copper
7 x 29AWG
7.75mm
-
83AH9560

RoHS

1 Meter
1+
$941.690
5+
$913.000
10+
$884.320
25+
$822.190
50+
$774.380
Min: 1 / Mult: 1
Sucoform 250-01
-
50ohm
82ft
25m
Red
FEP
Silver Plated Copper
Solid
6.8mm
Sucoform Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M