Coaxial Cable:

12 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
03F2136

RoHS

Spool of 100
1+
$343.780
5+
$330.490
10+
$319.100
Min: 1 / Mult: 1
RG58
22AWG
-
50ohm
100ft
30.48m
Black
PVC
Tinned Copper
7 x 30AWG
4.953mm
03F2137

RoHS

Spool of 500
1+
$1,288.740
5+
$1,238.900
10+
$1,196.170
Min: 1 / Mult: 1
RG58
22AWG
-
50ohm
500ft
152.4m
Black
PVC
Tinned Copper
7 x 30AWG
4.953mm
03F2138

RoHS

Spool of 1000
1+
$2,406.580
5+
$2,221.470
10+
$2,064.820
Min: 1 / Mult: 1
RG58
22AWG
-
50ohm
1000ft
304.8m
Black
PVC
Copper
7 x 30AWG
4.953mm
04F5207

RoHS

Spool of 100
1+
$953.280
5+
$916.410
10+
$884.820
Min: 1 / Mult: 1
RG59
22AWG
-
75ohm
100ft
30.48m
Black
FEP
Copper
7 x 30AWG
4.902mm
87K1833

RoHS

Spool of 500
1+
$4,208.480
5+
$4,045.720
10+
$3,906.210
Min: 1 / Mult: 1
RG59
22AWG
-
75ohm
500ft
152.4m
Black
FEP
Copper
7 x 30AWG
4.902mm
87K1913

RoHS

Spool of 500
1+
$998.530
5+
$959.910
10+
$926.820
Min: 1 / Mult: 1
RG59
22AWG
-
75ohm
500ft
152.4m
Black
PVC
Copper
7 x 30AWG
6.147mm
03F1348

RoHS

Spool of 500
1+
$621.370
5+
$597.350
10+
$576.750
Min: 1 / Mult: 1
RG59
22AWG
-
75ohm
500ft
152.4m
Black
PVC
Copper
7 x 30AWG
6.121mm
87K1914

RoHS

Spool of 1000
1+
$1,980.710
5+
$1,904.110
10+
$1,838.450
Min: 1 / Mult: 1
RG59
22AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
7 x 30AWG
6.147mm
15B3169

RoHS

Spool of 1000
1+
$1,280.000
5+
$1,230.490
10+
$1,188.060
Min: 1 / Mult: 1
RG59
22AWG
-
75ohm
1000ft
304.8m
Gray
PVC
Copper
7 x 30AWG
6.121mm
04F5658

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
-
22AWG
0.825mm²
75ohm
1000ft
304.8m
Black
PVC
Copper
7 x 30AWG
7.7mm
04F5209

RoHS

Spool of 1000
1+
$8,416.940
5+
$8,091.430
10+
$7,812.410
Min: 1 / Mult: 1
RG59
22AWG
-
75ohm
1000ft
304.8m
Black
FEP
Copper
7 x 30AWG
4.902mm
03F1349

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG59
22AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
7 x 30AWG
6.121mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M