Coaxial Cable:

2 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AK2297

RoHS

1 Meter
1+
$1,190.270
10+
$1,108.180
25+
$1,039.790
50+
$975.940
100+
$925.770
More Pricing...
Min: 1 / Mult: 1
-
135ohm
328.1ft
100m
Black
PE
Copper
-
5mm
S Series
65AK1975

RoHS

1 Meter
1+
$2,317.490
10+
$2,172.040
25+
$2,045.990
50+
$1,939.320
100+
$1,852.060
More Pricing...
Min: 1 / Mult: 1
RD179, RG179
75ohm
328.1ft
100m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.31mm
3mm
K Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M