Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $851.350 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$851.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoTFC2004
Newark Part No.86AK3140
Technical Datasheet
Coaxial Cable Type-
Conductor Area CSA-
Conductor MaterialTinned Copper
External Diameter5.64mm
Impedance100ohm
Jacket ColorLight Gray
Jacket MaterialPVC
No. of Max Strands x Strand Size-
Product Range-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Wire Gauge26AWG
SVHCTo Be Advised
Product Overview
TFC2004 is a Category 5E shielded twisted pair cable. This shielded series bulk cable is EIA568 color-coded for compatibility with standard installations. A foil wrap with a drain wire protects signals from external noise. Stranded conductors are flexible and designed for patch cord usage. Typical applications include LAN, premise wiring industrial networks and voice/video/data.
- Shielded Category 5E bulk cable for reducing EMI/RFI noise in high-speed Ethernet networks
- EIA568 color-coded for compatibility with standard installations
- Shielding protects against EMI/RFI interference
- EIA/TIA 568 compliant Category 5E rated to 100Mhz for high performance Ethernet networks
- 26AWG 7/34 4 pair tinned copper conductor
- PVC jacket
- Grey color cable
- 1000ft spool length
Technical Specifications
Coaxial Cable Type
-
Conductor Material
Tinned Copper
Impedance
100ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
304.8m
SVHC
To Be Advised
Conductor Area CSA
-
External Diameter
5.64mm
Jacket Color
Light Gray
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
1000ft
Wire Gauge
26AWG
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate