Hook Up Wire:

377 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
50AC6191

RoHS

Spool of 100
1+
$181.810
10+
$169.150
25+
$158.290
50+
$152.870
100+
$147.450
Min: 1 / Mult: 1
PTFE
Red
26AWG
-
328ft
100m
-
19 x 38AWG
1kV
Silver Plated Copper
1.35mm
MIL-W-16878/5 (TYPE EE)
MIL-W-16878 Wire
02F8833

RoHS

Spool of 1000
1+
$1,523.320
Min: 1 / Mult: 1
EPR Rubber
Black
20AWG
0.523mm²
1000ft
304.8m
90°C
41 x 0.127mm
1.5kV
Copper
3.18mm
-
-
97AK3302

RoHS

Spool of 328
Pricing is unavailable. Please contact customer services.
PVC
Violet
14AWG
2.5mm²
328ft
100m
70°C
-
750V
Tinned Copper
4mm
AWM, CSA, CE, HAR
OLFLEX WIRE MS 2.1 Series
16AM6467

RoHS

Each
1+
$366.820
5+
$347.290
10+
$327.760
20+
$321.620
Min: 1 / Mult: 1
Silicone
Red
18AWG
0.75mm²
328.08ft
100m
180°C
195 x 0.07mm
1kV
Copper
3.7mm
-
CT2799A Series
97AK3294

RoHS

Spool of 328
Pricing is unavailable. Please contact customer services.
PVC
Violet
18AWG
0.75mm²
328ft
100m
70°C
-
750V
Tinned Copper
2.9mm
AWM, CSA, CE, HAR
OLFLEX WIRE MS 2.1 Series
97AK3348

RoHS

Spool of 328
Pricing is unavailable. Please contact customer services.
-
Blue
-
2.5mm²
328ft
100m
90°C
-
750V
Copper
4.3mm
CE, HAR
H07Z-K Series
97AK3353

RoHS

Spool of 328
Pricing is unavailable. Please contact customer services.
-
Gray
-
10mm²
328ft
100m
90°C
-
750V
Copper
7.1mm
CE, HAR
H07Z-K Series
97AK3329

RoHS

Spool of 328
Pricing is unavailable. Please contact customer services.
Zero Halogen
Green, Yellow
20AWG
0.75mm²
328ft
100m
90°C
-
500V
Copper
2.8mm
CE, HAR
H05Z-K Series
97AK3291

RoHS

Spool of 328
Pricing is unavailable. Please contact customer services.
PVC
Yellow
22AWG
0.5mm²
328ft
100m
70°C
-
750V
Tinned Copper
2.7mm
AWM, CSA, CE, HAR
OLFLEX WIRE MS 2.1 Series
97AK3303

RoHS

Spool of 328
Pricing is unavailable. Please contact customer services.
PVC
Orange
14AWG
2.5mm²
328ft
100m
70°C
-
750V
Tinned Copper
4mm
AWM, CSA, CE, HAR
OLFLEX WIRE MS 2.1 Series
97AK3304

RoHS

Spool of 328
Pricing is unavailable. Please contact customer services.
PVC
Green
14AWG
2.5mm²
328ft
100m
70°C
-
750V
Tinned Copper
4mm
AWM, CSA, CE, HAR
OLFLEX WIRE MS 2.1 Series
62AK5539

RoHS

Spool of 100
1+
$222.740
10+
$207.670
25+
$194.760
50+
$188.310
100+
$181.860
Min: 1 / Mult: 1
PVC
Black
24AWG
-
328ft
100m
70°C
7 x 0.2mm
-
Copper
6mm
-
MP Pro Fibre Optic Cable
97AK3320

RoHS

Spool of 328
Pricing is unavailable. Please contact customer services.
PVC
Brown
22AWG
0.5mm²
328ft
100m
105°C
-
500V
Tinned Copper
2.5mm
CSA AWM I A/B, UL 1569, UL 1007
OLFLEX Wire MS 1 Series
97AK3290

RoHS

Spool of 328
Pricing is unavailable. Please contact customer services.
PVC
Orange
22AWG
0.5mm²
328ft
100m
70°C
-
750V
Tinned Copper
2.7mm
AWM, CSA, CE, HAR
OLFLEX WIRE MS 2.1 Series
97AK3327

RoHS

Spool of 328
Pricing is unavailable. Please contact customer services.
PVC
Green, Yellow
16AWG
1.5mm²
328ft
100m
80°C
-
750V
Copper
3.4mm
HAR
-
97AK3307

RoHS

Spool of 328
Pricing is unavailable. Please contact customer services.
PVC
White, Blue
14AWG
2.5mm²
328ft
100m
70°C
-
750V
Tinned Copper
4mm
AWM, CSA, CE, HAR
OLFLEX WIRE MS 2.1 Series
16AM6466

RoHS

Each
1+
$37.100
Min: 1 / Mult: 1
Silicone
Red
18AWG
0.75mm²
32.8ft
10m
180°C
195 x 0.07mm
1kV
Copper
3.7mm
-
CT2799A Series
77Y5692
HARBOUR INDUSTRIES
1 Foot
1000+
$0.510
Min: 3000 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
97AK3321

RoHS

Spool of 328
Pricing is unavailable. Please contact customer services.
PVC
Dark Blue
20AWG
0.5mm²
328ft
100m
105°C
-
500V
Tinned Copper
2.5mm
CSA AWM I A/B, UL 1569, UL 1007
OLFLEX Wire MS 1 Series
97AK3299

RoHS

Spool of 328
Pricing is unavailable. Please contact customer services.
PVC
Red
14AWG
2.5mm²
328ft
100m
70°C
-
750V
Tinned Copper
4mm
AWM, CSA, CE, HAR
OLFLEX WIRE MS 2.1 Series
97AK3306

RoHS

Spool of 328
Pricing is unavailable. Please contact customer services.
PVC
Blue, White
14AWG
2.5mm²
328ft
100m
70°C
-
750V
Tinned Copper
4mm
AWM, CSA, CE, HAR
OLFLEX WIRE MS 2.1 Series
97AK3289

RoHS

Spool of 328
Pricing is unavailable. Please contact customer services.
PVC
White
22AWG
0.5mm²
328ft
100m
70°C
-
750V
Tinned Copper
2.7mm
AWM, CSA, CE, HAR
OLFLEX WIRE MS 2.1 Series
97AK3328

RoHS

Spool of 328
Pricing is unavailable. Please contact customer services.
PVC
Black
6AWG
16mm²
328ft
100m
80°C
-
750V
Copper
8.1mm
HAR
H07V-K Series
07AM9455

RoHS

Spool of 1000
1+
$6,323.710
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
HTTG Series
97AK3301

RoHS

Spool of 328
Pricing is unavailable. Please contact customer services.
PVC
Gray
14AWG
2.5mm²
328ft
100m
70°C
-
750V
Tinned Copper
4mm
AWM, CSA, CE, HAR
OLFLEX WIRE MS 2.1 Series
351-375 of 377 items
of 16 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M