Hook Up Wire:

5 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
42AH9213

RoHS

Spool of 164
1+
$296.030
10+
$293.030
Min: 1 / Mult: 1
MPPE
Blue
2.5mm²
164ft
50m
105°C
140 x 0.16mm
600V
Tinned Copper
2.71mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9214

RoHS

Date/Lot Code

Spool of 164
1+
$296.030
10+
$293.030
Min: 1 / Mult: 1
MPPE
Brown
2.5mm²
164ft
50m
105°C
140 x 0.16mm
600V
Tinned Copper
2.71mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9217

RoHS

Spool of 328
1+
$414.570
Min: 1 / Mult: 1
MPPE
Green, Yellow
2.5mm²
328ft
100m
105°C
140 x 0.16mm
600V
Tinned Copper
2.71mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9215

RoHS

Spool of 328
1+
$414.570
Min: 1 / Mult: 1
MPPE
Green
2.5mm²
328ft
100m
105°C
140 x 0.16mm
600V
Tinned Copper
2.71mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9224

RoHS

Spool of 164
1+
$296.030
10+
$293.030
Min: 1 / Mult: 1
MPPE
Yellow
2.5mm²
164ft
50m
105°C
140 x 0.16mm
600V
Tinned Copper
2.71mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M