Hook Up Wire:

8 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
51R0346

RoHS

Spool of 1000
1+
$456.930
Min: 1 / Mult: 1
MPPE
Red
20AWG
0.52mm²
1000ft
304.8m
105°C
10 x 30AWG
600V
Tinned Copper
1.4mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
51R0344

RoHS

Spool of 1000
1+
$456.930
Min: 1 / Mult: 1
MPPE
White
20AWG
0.52mm²
1000ft
305m
105°C
10 x 30AWG
600V
Tinned Copper
1.4mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
03F1064

RoHS

Spool of 100
1+
$742.960
Min: 1 / Mult: 1
Silicone Rubber
White
20AWG
0.51mm²
100ft
30.5m
150°C
10 x 30AWG
15kV
Tinned Copper
3.23mm
-
-
44AC9059

RoHS

Spool of 25
4+
$3.280
Min: 5 / Mult: 1
PVC
Brown
20AWG
0.52mm²
25ft
7.62m
-
10 x 30AWG
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
44AC9062

RoHS

Spool of 25
4+
$3.250
Min: 5 / Mult: 1
PVC
Yellow
20AWG
-
25ft
7.6m
-
10 x 30AWG
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
33AH6717

RoHS

1 Foot
Pricing is unavailable. Please contact customer services.
Mica Glass
-
20AWG
0.52mm²
1ft
304.8m
450°C
10 x 30AWG
300V
Nickel Plated Copper
2.1mm
CSA, NRTL, UL
HTMG Series
44AC9058

RoHS

Spool of 25
1+
$8.810
Min: 5 / Mult: 1
PVC
Black
20AWG
0.52mm²
25ft
7.62m
-
10 x 30AWG
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
58R1615

RoHS

Date/Lot Code

Spool of 100
1+
$145.540
3+
$134.060
5+
$128.590
10+
$120.380
25+
$111.620
More Pricing...
Min: 1 / Mult: 1
MPPE
Red
20AWG
0.52mm²
100ft
30.5m
105°C
10 x 30AWG
600V
Tinned Copper
1.4mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M