Hook Up Wire:

8 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
68Y7946

RoHS

Spool of 100
1+
$50.670
25+
$47.380
50+
$43.950
100+
$43.000
250+
$41.440
Min: 1 / Mult: 1
PVC
Pink
19AWG
0.75mm²
328ft
100m
105°C
24 x 0.2mm
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
79Y4607

RoHS

1 Meter
1+
$0.665
250+
$0.520
500+
$0.472
1000+
$0.433
5000+
$0.400
Min: 1 / Mult: 1
PVC
Brown
19AWG
0.75mm²
3.3ft
1m
105°C
24 x 0.2mm
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
68Y7905

RoHS

Spool of 100
1+
$50.670
25+
$47.380
50+
$43.950
100+
$43.000
250+
$41.440
Min: 1 / Mult: 1
PVC
Green
19AWG
0.75mm²
328ft
100m
105°C
24 x 0.2mm
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
69AK4583

RoHS

Spool of 100
1+
$49.760
25+
$45.860
50+
$42.840
100+
$41.540
250+
$40.240
Min: 1 / Mult: 1
LSZH
Black
-
0.75mm²
328.08ft
100m
90°C
24 x 0.2mm
500V
Copper
2.8mm
BS EN 50525-3-41, BS EN/IEC 60332-1-2
H05Z-K Wiring Cable
42AC1123

RoHS

Spool of 500
1+
$193.090
10+
$182.140
25+
$172.760
50+
$168.070
100+
$163.380
Min: 1 / Mult: 1
PVC
Black
19AWG
0.75mm²
1640ft
500m
105°C
24 x 0.2mm
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
29AH7183

RoHS

Spool of 500
1+
$193.090
10+
$182.140
25+
$172.760
50+
$168.070
100+
$163.380
Min: 1 / Mult: 1
PVC
Red
19AWG
0.75mm²
1640ft
500m
105°C
24 x 0.2mm
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
31M0561

RoHS

Each
1+
$79.560
5+
$77.650
10+
$76.030
Min: 1 / Mult: 1
Silicone
Orange
19AWG
0.75mm²
328ft
100m
180°C
24 x 0.2mm
300V
Tinned Copper
2.4mm
-
OLFLEX HEAT 180 SiF Series
42AC1125

RoHS

Spool of 500
1+
$193.090
10+
$182.140
25+
$172.760
50+
$168.070
100+
$163.380
Min: 1 / Mult: 1
PVC
Green, Yellow
19AWG
0.75mm²
1640ft
500m
105°C
24 x 0.2mm
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
1-8 of 8 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M