Hook Up Wire:

6 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Voltage Rating
Conductor Material
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73AC8207

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$711.290
5+
$689.740
10+
$668.180
25+
$621.480
50+
$589.140
Min: 1 / Mult: 1
HOFR
Orange
25mm²
164ft
50m
85°C
100V
Tinned Copper
11.2mm
Pro Power 0361TQ HOFR Welding Cable
29AH7156

RoHS

Spool of 50
1+
$606.010
5+
$587.640
10+
$569.280
25+
$529.490
50+
$501.950
Min: 1 / Mult: 1
Rubber
Black
25mm²
164ft
50m
85°C
100V
Copper
11.5mm
Pro Power H01N2-D Welding Cable
73AC8210

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$834.020
5+
$808.750
10+
$783.480
25+
$728.710
50+
$690.800
Min: 1 / Mult: 1
HOFR
Black
35mm²
164ft
50m
85°C
100V
Tinned Copper
12.4mm
Pro Power 0361TQ HOFR Welding Cable
42AC1097

RoHS

Spool of 50
1+
$401.900
10+
$375.380
25+
$363.140
50+
$350.900
100+
$336.620
Min: 1 / Mult: 1
HOFR
Black
16mm²
164ft
50m
85°C
100V
Tinned Copper
9.7mm
Pro Power 0361TQ HOFR Welding Cable
73AC8206

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$467.690
10+
$436.840
25+
$422.590
50+
$408.350
100+
$391.730
Min: 1 / Mult: 1
HOFR
Orange
16mm²
164ft
50m
85°C
100V
Tinned Copper
9.7mm
Pro Power 0361TQ HOFR Welding Cable
73AC8209

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1,005.380
5+
$974.920
10+
$944.450
25+
$878.440
50+
$832.750
Min: 1 / Mult: 1
HOFR
Orange
35mm²
164ft
50m
85°C
100V
Tinned Copper
12.4mm
Pro Power 0361TQ HOFR Welding Cable
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M