Hook Up Wire:

19 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73AC8207

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$711.290
5+
$689.740
10+
$668.180
25+
$621.480
50+
$589.140
Min: 1 / Mult: 1
HOFR
Orange
-
25mm²
164ft
50m
85°C
-
100V
Tinned Copper
11.2mm
-
Pro Power 0361TQ HOFR Welding Cable
29AH7156

RoHS

Spool of 50
1+
$606.010
5+
$587.640
10+
$569.280
25+
$529.490
50+
$501.950
Min: 1 / Mult: 1
Rubber
Black
-
25mm²
164ft
50m
85°C
-
100V
Copper
11.5mm
-
Pro Power H01N2-D Welding Cable
73AC8210

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$834.020
5+
$808.750
10+
$783.480
25+
$728.710
50+
$690.800
Min: 1 / Mult: 1
HOFR
Black
-
35mm²
164ft
50m
85°C
-
100V
Tinned Copper
12.4mm
-
Pro Power 0361TQ HOFR Welding Cable
69AC3137

RoHS

Spool of 50
1+
$257.360
10+
$240.380
25+
$232.530
50+
$224.700
100+
$215.550
Min: 1 / Mult: 1
PVC
Brown, Grey
-
25mm²
164ft
50m
70°C
-
500V
Copper
11.1mm
BS 6004, IEC 60332-1-2
-
69AC3136

RoHS

Spool of 50
1+
$257.360
10+
$240.380
25+
$232.530
50+
$224.700
100+
$215.550
Min: 1 / Mult: 1
PVC
Blue, Grey
-
25mm²
164ft
50m
70°C
-
500V
Copper
11.1mm
BS 6004, IEC 60332-1-2
-
42AH9153

RoHS

Date/Lot Code

Spool of 164
1+
$17.320
3+
$17.320
5+
$17.320
10+
$17.320
25+
$17.320
More Pricing...
Min: 1 / Mult: 1
MPPE
Green
-
0.25mm²
164ft
50m
105°C
32 x 0.1mm
600V
Tinned Copper
1.14mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
29AH7155

RoHS

Spool of 50
1+
$419.950
10+
$392.240
25+
$379.450
50+
$366.660
100+
$351.740
Min: 1 / Mult: 1
Rubber
Red
-
16mm²
164ft
50m
-
-
100V
Copper
10mm
-
Pro Power H01N2-D Welding Cable
42AC1097

RoHS

Spool of 50
1+
$401.900
10+
$375.380
25+
$363.140
50+
$350.900
100+
$336.620
Min: 1 / Mult: 1
HOFR
Black
-
16mm²
164ft
50m
85°C
-
100V
Tinned Copper
9.7mm
-
Pro Power 0361TQ HOFR Welding Cable
73AC8206

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$467.690
10+
$436.840
25+
$422.590
50+
$408.350
100+
$391.730
Min: 1 / Mult: 1
HOFR
Orange
-
16mm²
164ft
50m
85°C
-
100V
Tinned Copper
9.7mm
-
Pro Power 0361TQ HOFR Welding Cable
29AH7162

RoHS

Spool of 50
1+
$277.340
10+
$259.030
25+
$250.580
50+
$242.150
100+
$232.290
Min: 1 / Mult: 1
Rubber
Red
-
10mm²
164ft
50m
-
-
100V
Tinned Copper
9mm
-
Pro Power H01N2-D Welding Cable
42AH9180

RoHS

Date/Lot Code

Spool of 164
1+
$132.710
3+
$126.910
5+
$121.830
10+
$116.760
25+
$109.510
More Pricing...
Min: 1 / Mult: 1
MPPE
Black
-
0.75mm²
164ft
50m
105°C
42 x 0.16mm
600V
Tinned Copper
1.65mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
25M4004

RoHS

Each
1+
$827.960
Min: 1 / Mult: 1
PVC
Transparent
6AWG
16mm²
164ft
50m
80°C
4200 x 0.07mm
-
Copper
8.8mm
-
-
73AC8209

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1,005.380
5+
$974.920
10+
$944.450
25+
$878.440
50+
$832.750
Min: 1 / Mult: 1
HOFR
Orange
-
35mm²
164ft
50m
85°C
-
100V
Tinned Copper
12.4mm
-
Pro Power 0361TQ HOFR Welding Cable
42AH9196

RoHS

Date/Lot Code

Spool of 164
1+
$184.200
3+
$176.150
5+
$169.110
10+
$162.060
25+
$151.990
More Pricing...
Min: 1 / Mult: 1
MPPE
Black
15AWG
1.5mm²
164ft
50m
105°C
84 x 0.16mm
600V
Tinned Copper
2.18mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9130

RoHS

Spool of 164
1+
$150.750
3+
$144.160
5+
$138.380
10+
$132.620
25+
$124.380
More Pricing...
Min: 1 / Mult: 1
MPPE
Black
-
1mm²
164ft
50m
105°C
56 x 0.16mm
600V
Tinned Copper
1.88mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9213

RoHS

Spool of 164
1+
$296.030
10+
$293.030
Min: 1 / Mult: 1
MPPE
Blue
-
2.5mm²
164ft
50m
105°C
140 x 0.16mm
600V
Tinned Copper
2.71mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9214

RoHS

Date/Lot Code

Spool of 164
1+
$296.030
10+
$293.030
Min: 1 / Mult: 1
MPPE
Brown
-
2.5mm²
164ft
50m
105°C
140 x 0.16mm
600V
Tinned Copper
2.71mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9205

RoHS

Spool of 164
1+
$184.200
3+
$176.150
5+
$169.110
10+
$162.060
25+
$151.990
More Pricing...
Min: 1 / Mult: 1
MPPE
Orange
15AWG
1.5mm²
164ft
50m
105°C
84 x 0.16mm
600V
Tinned Copper
2.18mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9224

RoHS

Spool of 164
1+
$296.030
10+
$293.030
Min: 1 / Mult: 1
MPPE
Yellow
-
2.5mm²
164ft
50m
105°C
140 x 0.16mm
600V
Tinned Copper
2.71mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
1-19 of 19 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M