Hook Up Wire:

7 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
93K4651

RoHS

Each
1+
$29.900
15+
$28.000
30+
$26.110
50+
$24.200
100+
$22.310
More Pricing...
Min: 1 / Mult: 1
PVC
Green, Yellow
12AWG
4mm²
16ft
5m
70°C
1036 x 0.07mm
1.5kV
-
4.8mm
-
-
02F5306

RoHS

Date/Lot Code

Spool of 100
1+
$500.260
5+
$480.920
10+
$464.340
Min: 1 / Mult: 1
Unjacketed
-
12AWG
3.48mm²
100ft
30.5m
200°C
Solid
-
Tinned Copper
2.108mm
-
-
79Y4686

RoHS

1 Meter
1+
$2.080
100+
$1.740
250+
$1.600
500+
$1.510
1000+
$1.410
Min: 1 / Mult: 1
PVC
Violet
12AWG
4mm²
-
-
105°C
56 x 0.3mm
600V
Copper
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
52T2707

RoHS

Spool of 1000
1+
$5,327.820
5+
$5,121.770
10+
$4,945.150
Min: 1 / Mult: 1
PPO
Blue
12AWG
-
1000ft
304.8m
105°C
65 x 30AWG
600V
Tinned Copper
2.82mm
UL 11028
GreenChoice Series
68Y7936

RoHS

Spool of 100
1+
$178.580
10+
$172.220
25+
$167.140
50+
$162.690
100+
$157.600
Min: 1 / Mult: 1
PVC
Light Blue
12AWG
4mm²
328ft
100m
105°C
56 x 0.3mm
600V
Copper
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
58R1736

RoHS

Spool of 1000
1+
$1,873.890
5+
$1,754.530
10+
$1,635.180
Min: 1 / Mult: 1
MPPE
Green, Yellow
12AWG
3.3mm²
1000ft
305m
105°C
65 x 30AWG
600V
Tinned Copper
2.97mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
34AH4492

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$528.850
100+
$513.550
200+
$505.400
Min: 1 / Mult: 1
PVF2
Yellow, Green
12AWG
3mm²
328ft
100m
150°C
37 x 28AWG
600V
Tinned Copper
2.74mm
-
Spec 44 Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M