Hook Up Wire:

6 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Conductor Material
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02F5288

RoHS

Date/Lot Code

Spool of 100
1+
$86.100
5+
$82.770
10+
$79.920
Min: 1 / Mult: 1
Unjacketed
-
30AWG
-
100ft
30.5m
200°C
Solid
Tinned Copper
0.254mm
-
06M3999

RoHS

Spool of 1000
1+
$361.970
5+
$347.980
10+
$335.980
Min: 1 / Mult: 1
Unjacketed
-
30AWG
0.05mm²
1000ft
305m
200°C
Solid
Tinned Copper
0.254mm
-
96B6544

RoHS

Each
1+
$9.010
10+
$8.110
Min: 1 / Mult: 1
PVDF
White
30AWG
-
25ft
7.62m
105°C
Solid
Silver Plated Copper
0.508mm
-
50B6129

RoHS

Pack of 50
1+
$17.200
Min: 1 / Mult: 1
PVDF
Blue
30AWG
-
-
-
105°C
-
Copper
0.495mm
-
10F7546

RoHS

Each
1+
$16.050
Min: 1 / Mult: 1
PVDF
White
30AWG
-
50ft
15.2m
-
Solid
Silver Plated Copper
0.495mm
R30 Series
96B9607

RoHS

Pack of 50
1+
$16.450
Min: 1 / Mult: 1
PVDF
White
30AWG
-
-
-
-
-
Copper
0.495mm
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M