Multipair Cable:

316 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
37AC0152

RoHS

Spool of 100
1+
$1,621.460
5+
$1,558.750
10+
$1,505.000
Min: 1 / Mult: 1
Shielded
14 Pair
24AWG
0.2mm²
100ft
30.5m
Slate
10 x 34AWG
300V
PVC
Tinned Copper
11.76mm
MachFlex 76000TS Series
37AC0120

RoHS

Spool of 500
1+
$2,167.710
5+
$2,083.880
10+
$2,012.010
Min: 1 / Mult: 1
Shielded
4 Pair
26AWG
0.14mm²
500ft
152.4m
Slate
7 x 34AWG
300V
PVC
Tinned Copper
6.909mm
MachFlex 76000TS Series
37AC0104

RoHS

Spool of 100
1+
$454.810
5+
$437.220
10+
$422.150
Min: 1 / Mult: 1
Shielded
5 Pair
28AWG
0.09mm²
100ft
30.5m
Slate
7 x 36AWG
300V
PVC
Tinned Copper
6.96mm
MachFlex 76000TS Series
37AC0098

RoHS

Spool of 1000
1+
$2,456.300
5+
$2,361.310
10+
$2,279.890
Min: 1 / Mult: 1
Shielded
2 Pair
28AWG
0.09mm²
1000ft
305m
Slate
7 x 36AWG
300V
PVC
Tinned Copper
5.867mm
MachFlex 76000TS Series
37AC0132

RoHS

Spool of 100
1+
$242.550
5+
$233.170
10+
$225.130
Min: 1 / Mult: 1
Shielded
1 Pair
24AWG
0.2mm²
100ft
30.5m
Slate
10 x 34AWG
300V
PVC
Tinned Copper
5.182mm
MachFlex 76000TS Series
37AC0131

RoHS

Spool of 500
1+
$7,507.270
5+
$7,216.940
10+
$6,968.080
Min: 1 / Mult: 1
Shielded
14 Pair
26AWG
0.14mm²
500ft
152.4m
Slate
7 x 34AWG
300V
PVC
Tinned Copper
10.82mm
MachFlex 76000TS Series
42AC1360

RoHS

Spool of 305
1+
$1,118.640
5+
$1,077.640
10+
$1,042.500
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
-
1000ft
305m
Chrome
7 x 32AWG
300V
FR NC
Tinned Copper
5.8mm
-
41AH7775

RoHS

Spool of 2000
1+
$3,946.570
5+
$3,793.940
10+
$3,663.110
Min: 1 / Mult: 1
Unshielded
4 Pair
18AWG
-
2000ft
609.6m
Green
7 x 26AWG
300V
LSPVC
Tinned Copper
7.93mm
Digital Electricity Series
41AH7769

RoHS

Spool of 2000
1+
$4,206.200
5+
$4,043.530
10+
$3,904.090
Min: 1 / Mult: 1
Unshielded
4 Pair
18AWG
-
2000ft
609.6m
Black
7 x 26AWG
300V
PVC
Tinned Copper
10.8mm
Digital Electricity Series
25C1260

RoHS

Spool of 1000
1+
$1,417.230
5+
$1,362.420
10+
$1,315.440
Min: 1 / Mult: 1
Unshielded
4 Pair
23AWG
-
1000ft
304.8m
Gray
Solid
300V
LSPVC
Copper
-
-
28B8219
Spool of 1000
Pricing is unavailable. Please contact customer services.
Shielded
15 Pair
20AWG
0.51mm²
1000ft
304.8m
Gray
10 x 30AWG
300V
PVC
Tinned Copper
16.256mm
-
01C9634

RoHS

Each
1+
$160.850
2+
$153.200
5+
$145.540
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
-
500ft
152.4m
White
7 x 32AWG
-
PVC
-
-
-
03F6115

RoHS

Spool of 500
1+
$7,427.350
5+
$7,140.100
10+
$6,893.890
Min: 1 / Mult: 1
Shielded
11 Pair
22AWG
-
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
0.506"
-
86X1385

RoHS

Spool of 100
1+
$1,184.340
Min: 1 / Mult: 1
Shielded
6 Pair
24AWG
0.241mm²
100ft
30.5m
Slate
19 x 36AWG
300V
MPPE
Tinned Copper
6.58mm
EcoGen EcoCable Mini Series
37AC0114

RoHS

Spool of 1000
1+
$2,746.200
5+
$2,639.990
10+
$2,548.960
Min: 1 / Mult: 1
Shielded
2 Pair
26AWG
0.14mm²
1000ft
305m
Slate
7 x 34AWG
300V
PVC
Tinned Copper
6.198mm
MachFlex 76000TS Series
37AC0117

RoHS

Spool of 500
1+
$1,853.930
5+
$1,782.240
10+
$1,720.780
Min: 1 / Mult: 1
Shielded
3 Pair
26AWG
0.14mm²
500ft
152.4m
Slate
7 x 34AWG
300V
PVC
Tinned Copper
6.452mm
MachFlex 76000TS Series
37AC0149

RoHS

Spool of 100
1+
$1,239.130
5+
$1,191.210
10+
$1,150.130
Min: 1 / Mult: 1
Shielded
10 Pair
24AWG
0.2mm²
100ft
30.5m
Slate
10 x 34AWG
300V
PVC
Tinned Copper
10.846mm
MachFlex 76000TS Series
45AC4284

RoHS

Spool of 250
1+
$533.710
5+
$513.080
10+
$495.380
Min: 1 / Mult: 1
Shielded
4 Pair
23AWG
-
250ft
76.2m
Black
Solid
300V
LSPVC
Copper
6.604mm
-
37AC0101

RoHS

Spool of 500
1+
$1,644.170
5+
$1,580.590
10+
$1,526.090
Min: 1 / Mult: 1
Shielded
3 Pair
28AWG
0.09mm²
500ft
152.4m
Slate
7 x 36AWG
300V
PVC
Tinned Copper
6.096mm
MachFlex 76000TS Series
37AC0126

RoHS

Spool of 1000
1+
$8,270.020
5+
$7,950.190
10+
$7,676.050
Min: 1 / Mult: 1
Shielded
8 Pair
26AWG
0.14mm²
1000ft
305m
Slate
7 x 34AWG
300V
PVC
Tinned Copper
9.017mm
MachFlex 76000TS Series
37AC0156

RoHS

Spool of 500
1+
$1,385.950
5+
$1,332.350
10+
$1,286.400
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
0.38mm²
500ft
152.4m
Slate
19 x 34AWG
300V
PVC
Tinned Copper
5.588mm
MachFlex 76000TS Series
37AC0108

RoHS

Spool of 1000
1+
$4,870.790
5+
$4,682.420
10+
$4,520.960
Min: 1 / Mult: 1
Shielded
6 Pair
28AWG
0.09mm²
1000ft
305m
Slate
7 x 36AWG
300V
PVC
Tinned Copper
7.442mm
MachFlex 76000TS Series
78AC6366

RoHS

Spool of 50
1+
$321.530
10+
$299.750
25+
$289.710
50+
$279.670
100+
$267.940
Min: 1 / Mult: 1
Screened
5 Pair
-
0.75mm²
164ft
50m
Black
-
500V
LSZH
Copper
9.8mm
Pro Power XLPE / CAM
37AC0153

RoHS

Spool of 1000
1+
$16,043.890
5+
$15,423.400
10+
$14,891.560
Min: 1 / Mult: 1
Shielded
14 Pair
24AWG
0.2mm²
1000ft
305m
Slate
10 x 34AWG
300V
PVC
Tinned Copper
11.76mm
MachFlex 76000TS Series
37AC0134

RoHS

Spool of 500
1+
$1,212.730
5+
$1,165.830
10+
$1,125.620
Min: 1 / Mult: 1
Shielded
1 Pair
24AWG
0.2mm²
500ft
152.4m
Slate
10 x 34AWG
300V
PVC
Tinned Copper
5.182mm
MachFlex 76000TS Series
151-175 of 316 items
of 13 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M