Multipair Cable:

2 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02F6148

RoHS

Spool of 1000
1+
$21,987.000
5+
$21,136.670
10+
$20,407.820
Min: 1 / Mult: 1
Unshielded
25 Pair
24AWG
1000ft
305m
Chrome
Solid
300V
PVC
Tinned Copper
0.48"
-
30H1661

RoHS

Spool of 1000
1+
$14,262.690
5+
$13,711.090
10+
$13,238.300
Min: 1 / Mult: 1
Shielded
2 Pair
-
1000ft
304.8m
Gray
65 x 36AWG, 65 x 33AWG
300V
PVC
Tinned Copper
0.48"
DeviceBus Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M