25 Pair Multipair Cable:

4 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
03F4002

RoHS

Spool of 1000
1+
$48,065.940
5+
$46,207.030
10+
$44,613.690
Total:$48,065.94
Min: 1 / Mult: 1
Shielded
25 Pair
24AWG
1000ft
304.8m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
16.053mm
02F6148

RoHS

Spool of 1000
1+
$22,330.550
5+
$21,466.940
10+
$20,726.700
Total:$22,330.55
Min: 1 / Mult: 1
Unshielded
25 Pair
24AWG
1000ft
305m
Chrome
Solid
300V
PVC
Tinned Copper
0.48"
03F4101

RoHS

Spool of 500
1+
$23,495.040
5+
$22,586.390
10+
$21,807.550
Total:$23,495.04
Min: 1 / Mult: 1
Shielded
25 Pair
22AWG
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
15.748mm
02F6127

RoHS

Spool of 1000
1+
$22,876.320
5+
$21,991.600
10+
$21,233.270
Total:$22,876.32
Min: 1 / Mult: 1
Shielded
25 Pair
24AWG
1000ft
304.8m
Chrome
7 x 32AWG
300V
PVC
Copper
12.776mm
1-4 of 4 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M