RG59 Triaxial Cable:

11 Products Found

Newark’s triaxial cables are designed to offer superior performance in applications requiring enhanced shielding and reduced signal interference. These cables feature an additional layer of shielding compared to coaxial cables, making them ideal for use in sensitive signal transmission systems, such as medical equipment, broadcasting and high-precision measurement devices.

Triaxial cable is an advanced form of coaxial cable that includes a second, independent shield layer. This additional layer provides extra protection against interference, making triaxial cables ideal for applications that require precise signal transmission, such as in medical imaging and high-definition video broadcasting.

Our triaxial cables are available in various configurations to meet the specific needs of your application, ensuring reliable signal transmission and minimal interference. Whether you're working in a demanding environment or need precise signal integrity, Newark's triaxial cables provide the performance and reliability you need.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
No. of Max Strands x Strand Size
Impedance
Reel Length (Imperial)
Reel Length (Metric)
External Diameter
Conductor Material
Jacket Color
Jacket Material
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87K1812

RoHS

Spool of 1000
1+
$14,600.980
5+
$14,036.300
10+
$13,552.290
Min: 1 / Mult: 1
RG59
20AWG
Solid
75ohm
1000ft
304.8m
6.223mm
Copper
Black
FEP
15B2103

RoHS

Spool of 1000
1+
$4,404.670
5+
$4,065.860
10+
$3,779.150
Min: 1 / Mult: 1
RG59
22AWG
19 x 34AWG
75ohm
1000ft
304.8m
9.144mm
Copper
Black
PVC
15B2109

RoHS

Spool of 500
1+
$2,366.420
5+
$2,274.900
10+
$2,196.460
Min: 1 / Mult: 1
RG59
22AWG
19 x 34AWG
75ohm
500ft
152.4m
9.144mm
Copper
Black
PVC
15B2105

RoHS

Spool of 1000
1+
$4,717.430
5+
$4,534.990
10+
$4,378.610
Min: 1 / Mult: 1
RG59
22AWG
19 x 34AWG
75ohm
1000ft
305m
9.144mm
Copper
Yellow
PE
15B2104

RoHS

Spool of 1000
1+
$4,073.350
5+
$3,915.820
10+
$3,780.790
Min: 1 / Mult: 1
RG59
22AWG
19 x 34AWG
75ohm
1000ft
305m
9.144mm
Copper
Red
PE
15B2107

RoHS

Spool of 1000
1+
$4,073.350
5+
$3,915.820
10+
$3,780.790
Min: 1 / Mult: 1
RG59
22AWG
19 x 34AWG
75ohm
1000ft
305m
9.144mm
Copper
Blue
PE
15B2111

RoHS

Spool of 500
1+
$2,043.340
5+
$1,964.310
10+
$1,896.580
Min: 1 / Mult: 1
RG59
22AWG
19 x 34AWG
75ohm
500ft
152.4m
9.144mm
Copper
Black
PVC
03F2154

RoHS

Spool of 500
1+
$1,847.770
5+
$1,776.310
10+
$1,715.050
Min: 1 / Mult: 1
RG59
20AWG
Solid
75ohm
500ft
152.4m
3.683mm
Copper
Black
PE
15B2091

RoHS

Spool of 1000
1+
$4,693.670
5+
$4,512.150
10+
$4,356.560
Min: 1 / Mult: 1
RG59
20AWG
Solid
75ohm
1000ft
304.8m
5.486mm
Copper
Black
PVC
15B2108

RoHS

Spool of 1000
1+
$4,717.430
5+
$4,534.990
10+
$4,378.610
Min: 1 / Mult: 1
RG59
22AWG
19 x 34AWG
75ohm
1000ft
305m
9.144mm
Copper
Purple
PE
03F3373

RoHS

Spool of 1000
1+
$3,672.160
5+
$3,530.140
10+
$3,408.410
Min: 1 / Mult: 1
RG59
20AWG
Solid
75ohm
1000ft
304.8m
3.683mm
Copper
Black
PE
1-11 of 11 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M