20AWG Triaxial Cable:

8 Products Found

Newark’s triaxial cables are designed to offer superior performance in applications requiring enhanced shielding and reduced signal interference. These cables feature an additional layer of shielding compared to coaxial cables, making them ideal for use in sensitive signal transmission systems, such as medical equipment, broadcasting and high-precision measurement devices.

Triaxial cable is an advanced form of coaxial cable that includes a second, independent shield layer. This additional layer provides extra protection against interference, making triaxial cables ideal for applications that require precise signal transmission, such as in medical imaging and high-definition video broadcasting.

Our triaxial cables are available in various configurations to meet the specific needs of your application, ensuring reliable signal transmission and minimal interference. Whether you're working in a demanding environment or need precise signal integrity, Newark's triaxial cables provide the performance and reliability you need.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
No. of Max Strands x Strand Size
Impedance
Reel Length (Imperial)
Reel Length (Metric)
External Diameter
Conductor Material
Jacket Color
Jacket Material
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87K1812

RoHS

Spool of 1000
1+
$14,600.980
5+
$14,036.300
10+
$13,552.290
Min: 1 / Mult: 1
RG59
20AWG
Solid
75ohm
1000ft
304.8m
6.223mm
Copper
Black
FEP
19K0339

RoHS

Spool of 500
1+
$919.780
5+
$886.600
10+
$858.150
Min: 1 / Mult: 1
RG58A
20AWG
7 x 0.32mm
50ohm
498.69ft
152.4m
6.1mm
Tinned Copper
Yellow
PVC
18K8455

RoHS

1 Meter
1+
$0.042
5+
$0.041
10+
$0.039
Min: 1 / Mult: 1
RG58A
20AWG
7 x 0.32mm
50ohm
-
-
6.1mm
Tinned Copper
Yellow
PVC
38Y7384

RoHS

Spool of 100
1+
$176.130
5+
$169.310
10+
$163.480
Min: 1 / Mult: 1
RG58A
20AWG
7 x 0.32mm
50ohm
100ft
30.5m
6.1mm
Tinned Copper
Yellow
PVC
03F2154

RoHS

Spool of 500
1+
$1,847.770
5+
$1,776.310
10+
$1,715.050
Min: 1 / Mult: 1
RG59
20AWG
Solid
75ohm
500ft
152.4m
3.683mm
Copper
Black
PE
15B2091

RoHS

Spool of 1000
1+
$4,693.670
5+
$4,512.150
10+
$4,356.560
Min: 1 / Mult: 1
RG59
20AWG
Solid
75ohm
1000ft
304.8m
5.486mm
Copper
Black
PVC
03F2149

RoHS

Spool of 500
1+
$2,014.630
5+
$1,936.720
10+
$1,869.940
Min: 1 / Mult: 1
RG58A
20AWG
7 x 28AWG
50ohm
500ft
152.4m
6.096mm
Tinned Copper
Yellow
PVC
03F3373

RoHS

Spool of 1000
1+
$3,672.160
5+
$3,530.140
10+
$3,408.410
Min: 1 / Mult: 1
RG59
20AWG
Solid
75ohm
1000ft
304.8m
3.683mm
Copper
Black
PE
1-8 of 8 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M