Coaxial Cable:

712 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
12AJ7890

RoHS

Date/Lot Code

Spool of 100
1+
$166.410
Min: 1 / Mult: 1
-
26AWG
-
50ohm
100ft
30.5m
Green
FEP
Copper
7 x 34AWG
2.54mm
-
12AJ8074

RoHS

Date/Lot Code

Spool of 100
1+
$125.300
Min: 1 / Mult: 1
-
30AWG
-
50ohm
100ft
30.5m
Red
FEP
Copper
7 x 38AWG
1.78mm
-
12AJ7887

RoHS

Date/Lot Code

Spool of 100
1+
$166.410
Min: 1 / Mult: 1
-
26AWG
-
50ohm
100ft
30.5m
Blue
FEP
Copper
7 x 34AWG
2.54mm
-
43W6196
Box of 1000
1+
$112.200
3+
$112.200
Min: 1 / Mult: 1
RG6
18AWG
0.82mm²
-
1000ft
304.8m
Black, White
PVC
Copper
-
6.8mm
-
03F7178

RoHS

Spool of 1000
1+
$16,508.140
5+
$15,869.690
10+
$15,322.470
Min: 1 / Mult: 1
RG142
19AWG
-
50ohm
1000ft
304.8m
Brown
FEP
Steel
Solid
4.953mm
-
29M7216

RoHS

Spool of 1000
1+
$700.910
5+
$673.810
10+
$650.570
Min: 1 / Mult: 1
RG11
14AWG
-
75ohm
1000ft
304.8m
Black
PVC
Steel
Solid
10.16mm
-
03F1352

RoHS

Spool of 1000
1+
$9,240.050
5+
$8,882.700
10+
$8,576.400
Min: 1 / Mult: 1
RG223
19AWG
-
50ohm
1000ft
304.8m
Black
PVC
Silver Plated Copper
Solid
5.39mm
-
03F1338

RoHS

Spool of 500
1+
$13,941.790
5+
$13,402.600
10+
$12,940.450
Min: 1 / Mult: 1
RG214
13AWG
-
50ohm
500ft
152.4m
Black
PVC
Copper
7 x 21AWG
10.8mm
-
74R4851

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
RG6U
18AWG
0.82mm²
75ohm
500ft
152.4m
Black
PVC
Copper Coated Steel
-
6.9mm
-
04F4525

RoHS

Spool of 1000
1+
$1,317.820
5+
$1,266.850
10+
$1,223.170
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
Solid
5.918mm
-
43W6203
Box of 500
1+
$43.990
Min: 1 / Mult: 1
RG6
18AWG
0.82mm²
75ohm
500ft
152.4m
White
PVC
Copper Coated Steel
-
6.9mm
-
03F1337

RoHS

Spool of 1000
1+
$5,855.070
5+
$5,628.630
10+
$5,434.540
Min: 1 / Mult: 1
RG213
13AWG
-
50ohm
1000ft
304.8m
Black
PVC
Copper
7 x 21AWG
10.29mm
-
04F3225

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
FEP
Steel
Solid
5.944mm
-
02F4187

RoHS

Spool of 1000
1+
$1,043.770
5+
$1,003.390
10+
$968.800
Min: 1 / Mult: 1
RG59
23AWG
-
75ohm
1000ft
304.8m
Black
PVC
Steel
Solid
6.1mm
-
87K6238

RoHS

Spool of 1000
1+
$1,056.300
Min: 1 / Mult: 1
RG58A
20AWG
-
52ohm
1000ft
304.8m
Black
PVC
Copper
Solid
4.902mm
-
83F6761

RoHS

Spool of 100
1+
$1,353.240
5+
$1,300.900
10+
$1,256.050
Min: 1 / Mult: 1
RG405
24AWG
-
50ohm
100ft
30.5m
Black
PVC
SPCCS (Silver Plated Copper Coated Steel)
Solid
3.226mm
-
02F4203

RoHS

Spool of 500
1+
$716.020
5+
$688.330
10+
$664.590
Min: 1 / Mult: 1
RG58A
20AWG
-
50ohm
500ft
152.4m
Black
PVC
Tinned Copper
19 x 33AWG
4.902mm
-
87K1869

RoHS

Spool of 1000
1+
$2,677.620
5+
$2,574.070
10+
$2,485.310
Min: 1 / Mult: 1
RG11
14AWG
-
75ohm
1000ft
305m
Black
PVC
Copper
Solid
10.287mm
-
87K1714

RoHS

Spool of 500
1+
$2,665.370
5+
$2,562.290
10+
$2,473.930
Min: 1 / Mult: 1
RG179
30AWG
-
75ohm
500ft
152.4m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 38AWG
2.54mm
-
04F6727

RoHS

Spool of 1000
1+
$1,619.620
5+
$1,556.980
10+
$1,503.290
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
Solid
6.96mm
-
87K1173

RoHS

Spool of 500
1+
$630.310
5+
$605.940
10+
$585.040
Min: 1 / Mult: 1
RG59
23AWG
-
75ohm
500ft
152.4m
Black
PVC
Copper
Solid
4.039mm
-
87K1148

RoHS

Spool of 500
1+
$2,555.280
5+
$2,358.720
10+
$2,192.400
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
500ft
152.4m
Natural
LSPVC
Copper
Solid
5.817mm
-
03F2937

RoHS

Spool of 500
1+
$1,243.600
5+
$1,195.500
10+
$1,154.280
Min: 1 / Mult: 1
RG8X
16AWG
-
50ohm
500ft
152.4m
Black
PVC
Copper
19 x 29AWG
6.15mm
-
43W6204
Spool of 1000
1+
$119.700
3+
$113.720
Min: 1 / Mult: 1
RG6
18AWG
0.82mm²
75ohm
1000ft
305m
White
PE
Copper Coated Steel
Solid
6.9mm
-
04F3142

RoHS

Spool of 1000
1+
$1,882.650
Min: 1 / Mult: 1
RG58
20AWG
-
50ohm
1000ft
304.8m
Black
PVC
Copper
19 x 33AWG
4.95mm
-
251-275 of 712 items
of 29 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M