Hook Up Wire:

377 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
34AH4574

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$221.750
100+
$215.970
200+
$212.890
Min: 1 / Mult: 1
ETFE
Red
16AWG
1.23mm²
328ft
100m
150°C
19 x 29AWG
600V
Tinned Copper
1.73mm
-
Spec 55 Series
42AH9189

RoHS

Spool of 328
1+
$255.110
10+
$252.530
Min: 1 / Mult: 1
MPPE
Red
-
0.75mm²
328ft
100m
105°C
42 x 0.16mm
600V
Tinned Copper
1.65mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
29AH7182

RoHS

Spool of 500
1+
$122.270
10+
$114.000
25+
$106.910
50+
$103.360
100+
$99.820
Min: 1 / Mult: 1
PVC
White
21AWG
0.5mm²
1640ft
500m
105°C
16 x 0.2mm
600V
Copper
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
42AH9156

RoHS

Spool of 328
1+
$170.030
3+
$162.600
5+
$156.090
10+
$149.580
25+
$140.300
More Pricing...
Min: 1 / Mult: 1
MPPE
Red
-
0.25mm²
328ft
100m
105°C
32 x 0.1mm
600V
Tinned Copper
1.14mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9186

RoHS

Spool of 328
1+
$255.110
10+
$252.530
Min: 1 / Mult: 1
MPPE
Green, Yellow
-
0.75mm²
328ft
100m
105°C
42 x 0.16mm
600V
Tinned Copper
1.65mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9213

RoHS

Spool of 164
1+
$296.030
10+
$293.030
Min: 1 / Mult: 1
MPPE
Blue
-
2.5mm²
164ft
50m
105°C
140 x 0.16mm
600V
Tinned Copper
2.71mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9130

RoHS

Spool of 164
1+
$150.750
3+
$144.160
5+
$138.380
10+
$132.620
25+
$124.380
More Pricing...
Min: 1 / Mult: 1
MPPE
Black
-
1mm²
164ft
50m
105°C
56 x 0.16mm
600V
Tinned Copper
1.88mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9214

RoHS

Date/Lot Code

Spool of 164
1+
$296.030
10+
$293.030
Min: 1 / Mult: 1
MPPE
Brown
-
2.5mm²
164ft
50m
105°C
140 x 0.16mm
600V
Tinned Copper
2.71mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
34AH2818

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$468.190
100+
$454.650
200+
$447.420
Min: 1 / Mult: 1
PVF2
White
-
2.5mm²
328ft
100m
150°C
37 x 0.287mm
600V
Tinned Copper
2.54mm
-
-
42AH9217

RoHS

Spool of 328
1+
$414.570
Min: 1 / Mult: 1
MPPE
Green, Yellow
-
2.5mm²
328ft
100m
105°C
140 x 0.16mm
600V
Tinned Copper
2.71mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9181

RoHS

Spool of 328
1+
$255.110
10+
$252.530
Min: 1 / Mult: 1
MPPE
Blue
-
0.75mm²
328ft
100m
105°C
42 x 0.16mm
600V
Tinned Copper
1.65mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9179

RoHS

Date/Lot Code

Spool of 328
1+
$255.110
10+
$252.530
Min: 1 / Mult: 1
MPPE
Black
-
0.75mm²
328ft
100m
105°C
42 x 0.16mm
600V
Tinned Copper
1.65mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9152

RoHS

Date/Lot Code

Spool of 328
1+
$170.030
3+
$162.600
5+
$156.090
10+
$149.580
25+
$140.300
More Pricing...
Min: 1 / Mult: 1
MPPE
Green
-
0.25mm²
328ft
100m
105°C
32 x 0.1mm
600V
Tinned Copper
1.14mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9215

RoHS

Spool of 328
1+
$414.570
Min: 1 / Mult: 1
MPPE
Green
-
2.5mm²
328ft
100m
105°C
140 x 0.16mm
600V
Tinned Copper
2.71mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9205

RoHS

Spool of 164
1+
$184.200
3+
$176.150
5+
$169.110
10+
$162.060
25+
$151.990
More Pricing...
Min: 1 / Mult: 1
MPPE
Orange
15AWG
1.5mm²
164ft
50m
105°C
84 x 0.16mm
600V
Tinned Copper
2.18mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9184

RoHS

Spool of 328
1+
$255.110
10+
$252.530
Min: 1 / Mult: 1
MPPE
Green
-
0.75mm²
328ft
100m
105°C
42 x 0.16mm
600V
Tinned Copper
1.65mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9206

RoHS

Spool of 328
1+
$374.700
10+
$370.910
Min: 1 / Mult: 1
MPPE
Red
15AWG
1.5mm²
328ft
100m
105°C
84 x 0.16mm
600V
Tinned Copper
2.18mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9224

RoHS

Spool of 164
1+
$296.030
10+
$293.030
Min: 1 / Mult: 1
MPPE
Yellow
-
2.5mm²
164ft
50m
105°C
140 x 0.16mm
600V
Tinned Copper
2.71mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
59AJ6689

RoHS

Date/Lot Code

Spool of 1000
1+
$1,425.160
Min: 1 / Mult: 1
PFA
White
22AWG
-
1000ft
305m
300°C
19 x 34AWG
600V
Nickel Plated Copper
1.12mm
CE, UL AWM 11905
ThermoThin Series
59AJ6644

RoHS

Spool of 100
1+
$363.580
10+
$359.900
Min: 1 / Mult: 1
PFA
Yellow
16AWG
-
100ft
30.5m
300°C
19 x 0.297mm
600V
Nickel Plated Copper
1.78mm
CE, UL AWM 11905
ThermoThin Series
59AJ6663

RoHS

Date/Lot Code

Spool of 1000
1+
$1,715.250
Min: 1 / Mult: 1
PFA
Blue
20AWG
-
1000ft
305m
300°C
19 x 32AWG
600V
Nickel Plated Copper
1.32mm
CE, UL AWM 11905
ThermoThin Series
59AJ6707

RoHS

Date/Lot Code

Spool of 1000
1+
$1,324.270
Min: 1 / Mult: 1
PFA
Yellow
24AWG
-
1000ft
305m
300°C
19 x 36AWG
600V
Nickel Plated Copper
0.97mm
CE, UL AWM 11905
ThermoThin Series
59AJ6629

RoHS

Date/Lot Code

Spool of 1000
1+
$1,995.440
Min: 1 / Mult: 1
PFA
Black
16AWG
-
1000ft
305m
300°C
19 x 0.297mm
600V
Nickel Plated Copper
1.78mm
CE, UL AWM 11905
ThermoThin Series
59AJ6703

RoHS

Date/Lot Code

Spool of 1000
1+
$1,324.270
Min: 1 / Mult: 1
PFA
Red
24AWG
-
1000ft
305m
300°C
19 x 36AWG
600V
Nickel Plated Copper
0.97mm
CE, UL AWM 11905
ThermoThin Series
50AC6190

RoHS

Spool of 100
1+
$115.040
10+
$107.030
25+
$100.170
50+
$96.730
100+
$93.300
Min: 1 / Mult: 1
PTFE
Black
26AWG
-
328ft
100m
-
19 x 38AWG
1kV
Silver Plated Copper
1.35mm
MIL-W-16878/5 (TYPE EE)
-
326-350 of 377 items
of 16 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M