2. Chemicals & Adhesives
                                                                                                  3. Adhesives & Glues
                                                                                                  4. Structural Adhesives
                                                                                                  Print Page

                                                                                                  2264448

                                                                                                  Adhesive, Cyanoacrylate, Acrylic, Transparent, Cartridge

                                                                                                  LOCTITE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LOCTITE 2264448
                                                                                                  ManufacturerLOCTITE
                                                                                                  Manufacturer Part No2264448
                                                                                                  Newark Part No.24AC4326
                                                                                                  Product Range4070 Series
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$41.670
                                                                                                  30+$39.060
                                                                                                  100+$37.620
                                                                                                  250+$36.170
                                                                                                  Price for:Each
                                                                                                  Minimum: 10
                                                                                                  Multiple: 10
                                                                                                  $416.70
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  LOCTITE
                                                                                                  ManufacturerLOCTITE
                                                                                                  Manufacturer Part No2264448
                                                                                                  Newark Part No.24AC4326
                                                                                                  Product Range4070 Series
                                                                                                  Adhesive TypeCyanoacrylate, Acrylic
                                                                                                  Adhesive ColourTransparent
                                                                                                  Cure-
                                                                                                  Tensile Strength-
                                                                                                  Dispensing MethodCartridge
                                                                                                  Volume-
                                                                                                  Weight11g
                                                                                                  Product Range4070 Series
                                                                                                  SVHCNo SVHC (25-Jun-2020)

                                                                                                  Product Overview

                                                                                                  The 2264448 from Loctite is a HY 4070 11g dual cartridge adhesive. It is a 2-part, transparent, cloudy colourless to pale yellow cyanoacrylate/acrylic hybrid gel adhesive that provides a fast fixture at room temperature in bond gaps up to 0.2inch (5mm). HY 4070 suits various substrates including most plastics, rubbers and metals. It is used where complete cure of excess adhesive as well as temperature and moisture resistance is required. Best application results are achieved with LOCTITE mixing nozzle (IDH 1434516).

                                                                                                  • Non-sag adhesive
                                                                                                  • Gel consistency prevents adhesive flow, even on vertical surfaces

                                                                                                  Technical Specifications

                                                                                                  Adhesive Type

                                                                                                  Cyanoacrylate, Acrylic

                                                                                                  Cure

                                                                                                  -

                                                                                                  Dispensing Method

                                                                                                  Cartridge

                                                                                                  Weight

                                                                                                  11g

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2020)

                                                                                                  Adhesive Colour

                                                                                                  Transparent

                                                                                                  Tensile Strength

                                                                                                  -

                                                                                                  Volume

                                                                                                  -

                                                                                                  Product Range

                                                                                                  4070 Series

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2020)
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
                                                                                                  Corporate Responsibility