Need more?
| Quantity | Price |
|---|---|
| 1+ | $66.810 |
Product Information
Product Overview
The CA-8 is an Instant Adhesive, high-strength, rapid-setting cyanoacrylate adhesive that cures at room temperature. It has excellent adhesion to many metals, plastics and rubbers and produces bonds with more shock resistance than many typical cyanoacrylate adhesives. Its low viscosity helps the adhesive quickly flow and creates a thin later that bonds in seconds. This fast-acting cyanoacrylate can be used to create a rapid-setting bond in production applications that require fast-paced, high volume processes. Handling strength is achieve between 5 and 40 seconds, depending on environmental conditions and reach its full bond strength within 24 hours, providing an impressive shear strength of 2000 pound-force per square inch. The Scotch-Weld™ instant adhesive bonds to similar and dissimilar materials including rigid foam (beadboard styrene), flexible foam (latex, urethane), fabric, felt, cork & fibrous glass, rigid foam (urethane) and plastics (high performance nylon).
- Fast setting formulation helps keep processes moving quickly
- Instant adhesive works well as a metal bonder
- Adhesive formula provides more shock & impact resistance than many typical cyanoacrylate adhesives
- Low viscosity flows easily and forms a thin layer to create effective bonding
Applications
Logistics, Automotive, Defence, Military & Aerospace, Industrial, Consumer Electronics
Technical Specifications
Medium Viscosity
-
Cyanoacrylate
Transparent
To Be Advised
Pronto™ Instant Adhesive
1fl.oz (US)
Humidity
Bottle
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate