KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Chemicals & Adhesives
                                                                                                  3. Chemical Accessories
                                                                                                  4. Applicators
                                                                                                  Print Page

                                                                                                  EPX-PLUS-II-APPLICATOR

                                                                                                  Adhesives Plunger for Scotch Weld Adhesive Duo Pak Cartridges, 50 ml, 1:1 & 2:1

                                                                                                  3M
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  3M EPX-PLUS-II-APPLICATOR
                                                                                                  3M EPX-PLUS-II-APPLICATOR
                                                                                                  3M EPX-PLUS-II-APPLICATOR
                                                                                                  3M EPX-PLUS-II-APPLICATOR
                                                                                                  3M EPX-PLUS-II-APPLICATOR
                                                                                                  3M EPX-PLUS-II-APPLICATOR
                                                                                                  3M EPX-PLUS-II-APPLICATOR
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part NoEPX-PLUS-II-APPLICATOR
                                                                                                  Newark Part No.12M6024
                                                                                                  Product RangeEPX Series
                                                                                                  Also Known AsGTIN UPC EAN: 00021200500046 62917099301
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part NoEPX-PLUS-II-APPLICATOR
                                                                                                  Newark Part No.12M6024
                                                                                                  Product RangeEPX Series
                                                                                                  Also Known AsGTIN UPC EAN: 00021200500046 62917099301
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Applicator TypeAdhesives
                                                                                                  Product RangeEPX Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The EPX-PLUS-II-APPLICATOR is a Scotch-Weld™ EPX™ Plus II Manual Applicator used to dispense Scotch-Weld™ structural adhesives in Duo-Pak cartridges, which snap quickly into this durable, lightweight applicator. With the simple squeeze of the grip this dispenser meters for easy dispensing with no worry or fuss. Self-contained metering, mixing and dispensing system eliminates messes and inaccurate mix ratios when used in conjunction with 3M EPX mix nozzles. Suitable for bonding, joining and assembling.

                                                                                                  • Lightweight
                                                                                                  • Ergonomic dispensing solution
                                                                                                  • Manual hand operation removes the need for costly application equipment

                                                                                                  Applications

                                                                                                  Industrial, Automotive, Industrial, Consumer Electronics, Defence, Military & Aerospace

                                                                                                  Technical Specifications

                                                                                                  Applicator Type

                                                                                                  Adhesives

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  EPX Series

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate