KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Chemicals & Adhesives
                                                                                                  3. Lubricants, Greases & Cutting Fluids
                                                                                                  Print Page

                                                                                                  CW7100

                                                                                                  Grease, Silver, Conductive, Syringe, 6.5g

                                                                                                  Date/Lot Code

                                                                                                  CHEMTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  CHEMTRONICS CW7100
                                                                                                  ManufacturerCHEMTRONICS
                                                                                                  Manufacturer Part NoCW7100
                                                                                                  Newark Part No.00Z1500
                                                                                                  Also Known AsGTIN UPC EAN: 032599064484
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  28 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$89.580
                                                                                                  5+$86.900
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $89.58
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  CHEMTRONICS
                                                                                                  ManufacturerCHEMTRONICS
                                                                                                  Manufacturer Part NoCW7100
                                                                                                  Newark Part No.00Z1500
                                                                                                  Also Known AsGTIN UPC EAN: 032599064484
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Lubricant TypeGrease
                                                                                                  Dispensing MethodSyringe
                                                                                                  Volume-
                                                                                                  Weight6.5g
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (10-Jun-2022)

                                                                                                  Product Overview

                                                                                                  The CW7100 is a Silver Conductive Grease provides maximum electrical and thermal conductivity, proven lubrication properties and protection from moisture, oxidation and other environmental hazards. This system utilizes an advanced silicone lubricant that is compatible with metal, rubber and plastic. 100% silver filled silicone grease material with silver or grey colour and smooth paste consistency. The CircuitWorks® silver conductive grease is generally compatible with metal, rubber and plastic. As with any compound, compatibility with substrate should be determined on a non-critical area prior to use.

                                                                                                  • High electrical conductivity
                                                                                                  • Excellent thermal conductivity
                                                                                                  • Provides protection against wear
                                                                                                  • Remains stable in a wide temperature range (-70 to 485°F)
                                                                                                  • Protects against moisture and corrosion
                                                                                                  • Very low viscosity v/s temperature change
                                                                                                  • 6.5g

                                                                                                  Applications

                                                                                                  Consumer Electronics, Maintenance & Repair

                                                                                                  Warnings

                                                                                                  To avoid shock or possible fire, stop power to any system before applying conductive grease.

                                                                                                  Technical Specifications

                                                                                                  Lubricant Type

                                                                                                  Grease

                                                                                                  Volume

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Dispensing Method

                                                                                                  Syringe

                                                                                                  Weight

                                                                                                  6.5g

                                                                                                  SVHC

                                                                                                  No SVHC (10-Jun-2022)

                                                                                                  Technical Docs (2)

                                                                                                  Safety Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (10-Jun-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability