Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001009
Newark Part No.33AH1590
Product RangeMP Circuit Breakers
Your Part Number
29 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.970 |
| 3+ | $20.700 |
| 10+ | $20.430 |
| 25+ | $20.140 |
| 75+ | $19.420 |
Price for:Each
Minimum: 1
Multiple: 1
$20.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001009
Newark Part No.33AH1590
Product RangeMP Circuit Breakers
Technical Datasheet
Product RangeMP Circuit Breakers
Current Rating25A
No. of Poles1 Pole
Input Voltage VAC-
Interrupting Capacity3kA
Trip Time3.5s
Dielectric Strength-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Circuit breakers are a cost-effective method to ensure repeatable, reliable circuit protection. Meant to assist with systems that may be exposed frequently to overcurrents, or where replacing fuses may not be feasible, these products are critical components for protecting wiring, electrical equipment, and vehicle subsystems. Available in multiple current ratings, our Hi-Amp Circuit Breakers are a flexible solution to accomodate many applications.
- These Type III breakers feature large trip button for immediate circuit interruption.
- RoHS Compliant and UL 94VO (Thermoset).
- Operating temperature: -30 °C to 80 °C
- Storage temperature: -30 °C to 140 °C
- Water Resistance: SAE J553 (Salt Fog)
- Interrupt Rating: 2000A/32VDC
- Vibration Resistance: SAE J553
- Ignition Protection: SAE J1117 and J1625
- IMounting: 2x Ø6.60 and 1/4"-28 Stud
Technical Specifications
Product Range
MP Circuit Breakers
No. of Poles
1 Pole
Interrupting Capacity
3kA
Dielectric Strength
-
Current Rating
25A
Input Voltage VAC
-
Trip Time
3.5s
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate