Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoQSBT40-7-F
Newark Part No.51R7112
Product RangeQSBT4
Technical Datasheet
Packaging Options
3,143 In Stock
Need more?
110 Delivery in 1-3 Business Days(US stock)
3033 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.813 |
| 10+ | $0.693 |
| 25+ | $0.664 |
| 50+ | $0.635 |
| 100+ | $0.605 |
| 250+ | $0.581 |
| 500+ | $0.557 |
| 1000+ | $0.554 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoQSBT40-7-F
Newark Part No.51R7112
Product RangeQSBT4
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOT-363
No. of Pins6Pins
Operating Voltage30V
Power Dissipation Pd200mW
Product RangeQSBT4
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The QSBT40-7-F is a quad data line Schottky bus terminator ESD Protection Device provide transient protection for high-speed data lines accordance with IEC61000-4-2 (ESD) 15kV (Air), 8kV (contact), IEC61000-4-4 (EFT) 80A (Tp = 5/50ns) and IEC61000-4-5 (lightning) Class-3.
- Low forward voltage drop
- Fast switching
- Very high density
- PN Junction guard ring for transient and ESD protection
- -55 to 125°C Operating temperature range
Applications
Defence, Military & Aerospace, Communications & Networking, Industrial, Medical
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
6Pins
Power Dissipation Pd
200mW
Automotive Qualification Standard
-
Diode Case Style
SOT-363
Operating Voltage
30V
Product Range
QSBT4
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate