Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP1333-01UTG
Newark Part No.27AK1564
Product RangeSPA SP1333 Series
Technical Datasheet
15,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.056 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP1333-01UTG
Newark Part No.27AK1564
Product RangeSPA SP1333 Series
Technical Datasheet
Clamping Voltage Vc Max9V
Diode Case Style0201
No. of Pins2Pins
Operating Voltage3.3V
Power Dissipation Pd-
Product RangeSPA SP1333 Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Product Overview
SP1333 8pF 30KV bidirectional discrete TVS SPA® diode. The SP1333 back-to-back diodes are fabricated in a proprietary silicon avalanche technology. Diode provide a high ESD (electrostatic discharge) protection level for electronic equipment. It is suitable for mobile phones, smart phones, portable medical, MP3/PMP, portable navigation components, tablets, small size panel, point of sale terminals.
- ESD, IEC 61000-4-2, ±30KV contact, ±30KV air
- EFT, IEC 61000-4-4, 40A (tp=5/50ns)
- Lightning, 5A (8/20μs as defined in IEC 61000-4-5 2nd edition)
- Low capacitance of 8pF (TYP at VR=0V)
- Low leakage current of 1nA (TYP) at 3.3V
- AEC-Q101 qualified
Technical Specifications
Clamping Voltage Vc Max
9V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
0201
Operating Voltage
3.3V
Product Range
SPA SP1333 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability