Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 10+ | $2.250 |
| 25+ | $2.250 |
| 50+ | $2.250 |
| 100+ | $2.070 |
| 500+ | $2.070 |
| 1000+ | $2.070 |
| 2500+ | $2.070 |
Product Information
Product Overview
178.6764.0001 is a MINI® FL1 series 32V PCB fuse holder. As a MINI® fuse holder for PCB applications, it features a heat-resistant, black, thermoplastic body with a UL 94 V-0 flammability rating. This makes it ideal for holding an automotive fuse that protects accessories, sensors and vehicle control circuits. Its tin-plated copper alloy fuse holder terminals fit into a 7.62mm pitch. Suitable for automotive PCB fusing, accessory, sensor, or vehicle control circuit protection applications.
- Made for installing a MINI® blade fuse on a printed circuit board (PCB)
- Compatible with MINI® blade fuses up to 30A (sold separately)
- Multiple MINI® FL1 Series fuse holders can be mounted in a row
- Current rating continuous: 22A
- Black color
Notes
If you need circuit protection for multiple circuits, nearly any number of MINI® FL1 series fuse holders can be mounted in a row.
Technical Specifications
Automotive Blade Fuse Holder
MINI
1Fuses
125V
To Be Advised
-
Through Hole
MINI FL1 Series
125V
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate