Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No0031.8231
Newark Part No.92F1964
Product RangeOGD Series
Technical Datasheet
59,000 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
25+ | $1.820 |
Price for:Each
Minimum: 500
Multiple: 500
$910.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0031.8231
Newark Part No.92F1964
Product RangeOGD Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current10A
Fuse Size Held5mm x 20mm, 6.3mm x 32mm
Holder TerminalsSolder Lug
No. of Fuses1Fuses
Product RangeOGD Series
Voltage Rating VAC250V
Voltage Rating VDC600V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0031.8231 is a 16A/600VAC Cartridge Fuse Holder with thermoplastic socket/cover, open design, tin-plated copper alloy kicked/solder through hole terminals and screw/rivet. This OGD-series PCB mount holder for 5 x 20 or 6.3 x 32mm fuse link. Used for equipment with three-phase supply (400VAC).
- Black socket/cover
- Impossible to insert two fuse links at the same time
- Insulated walls to reduce the risk of electric shock
- Clip ends prevent axial fuse link movement
- IP00/IP20 Protection rating
- -40 to 85°C Ambient air temperature range
- -25 to 85°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Safety, Industrial
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm, 6.3mm x 32mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
10A
Holder Terminals
Solder Lug
Product Range
OGD Series
Voltage Rating VDC
600V
Alternatives for 0031.8231
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate