2. Circuit Protection
                                                                                                  3. Fuses & Fuse Accessories
                                                                                                  4. Fuse Holders
                                                                                                  Print Page

                                                                                                  FX0462

                                                                                                  Fuseholder, Panel Mount, Touchproof, 250V, 10A, 5 x 20mm, Solder Terminals, IP68

                                                                                                  BULGIN LIMITED
                                                                                                  BULGIN LIMITED FX0462
                                                                                                  BULGIN LIMITED FX0462
                                                                                                  BULGIN LIMITED FX0462
                                                                                                  BULGIN LIMITED FX0462
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerBULGIN LIMITED
                                                                                                  Manufacturer Part NoFX0462
                                                                                                  Newark Part No.97K0379
                                                                                                  Product RangePC2 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3,463 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$12.050
                                                                                                  10+$10.650
                                                                                                  100+$9.190
                                                                                                  250+$8.350
                                                                                                  500+$7.930
                                                                                                  1000+$7.210
                                                                                                  2500+$6.610
                                                                                                  5000+$6.250
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $12.05
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BULGIN LIMITED
                                                                                                  ManufacturerBULGIN LIMITED
                                                                                                  Manufacturer Part NoFX0462
                                                                                                  Newark Part No.97K0379
                                                                                                  Product RangePC2 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Fuse Holder TypeEnclosed Screw Knob
                                                                                                  Fuse Current16A
                                                                                                  Fuse Size Held5mm x 20mm
                                                                                                  Holder TerminalsSolder Lug
                                                                                                  No. of Fuses1Fuses
                                                                                                  Product RangePC2 Series
                                                                                                  Voltage Rating VAC250V
                                                                                                  Voltage Rating VDC250V
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  Designed for user safety, touchproof category PC2 with polyester moulded body and nylon cap/end bung. The screw cap can be either screwdriver or hand released. Contacts are silver plated brass. Approved to CSA, VDE and SEMKO. UL Recognised

                                                                                                  • Panel sealed to IP68
                                                                                                  • >10²Mohm at 500VDC insulation resistance
                                                                                                  • 4KV at 50Hz AC breakdown
                                                                                                  • < 10mohm contact resistance
                                                                                                  • Operating temperature range from -20 to 85°C
                                                                                                  • UL94V-0 flammability rating
                                                                                                  • 5 x 20mm fuse size
                                                                                                  • PC spills termination
                                                                                                  • Protection category PC2

                                                                                                  Technical Specifications

                                                                                                  Fuse Holder Type

                                                                                                  Enclosed Screw Knob

                                                                                                  Fuse Size Held

                                                                                                  5mm x 20mm

                                                                                                  No. of Fuses

                                                                                                  1Fuses

                                                                                                  Voltage Rating VAC

                                                                                                  250V

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Fuse Current

                                                                                                  16A

                                                                                                  Holder Terminals

                                                                                                  Solder Lug

                                                                                                  Product Range

                                                                                                  PC2 Series

                                                                                                  Voltage Rating VDC

                                                                                                  250V

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  CAD Multiple Formats EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.