Print Page
Image is for illustrative purposes only. Please refer to product description.
3,534 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 25+ | $1.730 |
Price for:Each
Minimum: 1
Multiple: 1
$1.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDFP10112
Newark Part No.04P1802
Product Range-
Fuse Current-
Voltage Rating VAC250V
Functioning Temperature139°C
Fuse TerminalsRadial Leaded
Holding Temperature-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The DFP10112 is a 10Ω high performance Thermal Cut-off/Resistor Assembly which combines a cement resistor with a fusible alloy type thermal cut-off and has overheat protect function. It uses coil-winding for greater ability to withstand inrush current. It can open the circuit certainly in the case of any circuit malfunction. Its characteristics rarely fluctuate. It provides extremely robust electrical insulation and voltage withstanding properties after it functioned and almost no trouble occurs with residual resistance or re-continuity.
- Environment-friendly
Applications
Safety
Technical Specifications
Product Range
-
Voltage Rating VAC
250V
Fuse Terminals
Radial Leaded
SVHC
No SVHC (15-Jan-2018)
Fuse Current
-
Functioning Temperature
139°C
Holding Temperature
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate