KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Circuit Protection
                                                                                                  3. Surge Protectors
                                                                                                  4. Mains Surge Protectors
                                                                                                  Print Page

                                                                                                  STFE030-10N

                                                                                                  Surge Protector, Active Tracking, Mains Surge Protector, 2 Pole, Type 4, 30 kA, 120 VAC, DIN Rail

                                                                                                  SOLAHD
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SOLAHD STFE030-10N
                                                                                                  ManufacturerSOLAHD
                                                                                                  Manufacturer Part NoSTFE030-10N
                                                                                                  Newark Part No.88M8296
                                                                                                  Product RangeSTFE Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 12 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$447.320
                                                                                                  5+$436.140
                                                                                                  10+$424.960
                                                                                                  25+$402.590
                                                                                                  Price for:Each
                                                                                                  Minimum: 2
                                                                                                  Multiple: 1
                                                                                                  $894.64
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SOLAHD
                                                                                                  ManufacturerSOLAHD
                                                                                                  Manufacturer Part NoSTFE030-10N
                                                                                                  Newark Part No.88M8296
                                                                                                  Product RangeSTFE Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Suppressor TypeMains Surge Protector
                                                                                                  No. of Poles2 Pole
                                                                                                  SPD TypeType 4
                                                                                                  Peak Surge Current30kA
                                                                                                  Voltage Rating120VAC
                                                                                                  Continuing Operating Voltage Max120VAC
                                                                                                  Suppressor MountingDIN Rail
                                                                                                  Output Current3A
                                                                                                  Product RangeSTFE Series
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The STFE030-10N is a series connected DIN rail mount Filter with surge protection. It combines Active Tracking® technology with UL listed surge protection to protect against the full spectrum of voltage transients and surges. It continuously tracks the input AC power line responding instantly into action upon detecting extraneous high frequency noise and high voltage transients caused by everyday events such as turning on machinery, motors or equipment.

                                                                                                  • Durable metal mount clip
                                                                                                  • Screw terminal connections
                                                                                                  • Reliable and convenient screw clamp connections
                                                                                                  • LED status indication
                                                                                                  • Form-C contact for remote monitoring
                                                                                                  • Five year limited warranty
                                                                                                  • -40 to 50°C Operating temperature range

                                                                                                  Applications

                                                                                                  Automation & Process Control, Industrial, Communications & Networking, Power Management

                                                                                                  Technical Specifications

                                                                                                  Suppressor Type

                                                                                                  Mains Surge Protector

                                                                                                  SPD Type

                                                                                                  Type 4

                                                                                                  Voltage Rating

                                                                                                  120VAC

                                                                                                  Suppressor Mounting

                                                                                                  DIN Rail

                                                                                                  Product Range

                                                                                                  STFE Series

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Poles

                                                                                                  2 Pole

                                                                                                  Peak Surge Current

                                                                                                  30kA

                                                                                                  Continuing Operating Voltage Max

                                                                                                  120VAC

                                                                                                  Output Current

                                                                                                  3A

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for STFE030-10N

                                                                                                  1 Product Found

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate