0ZRC Series Radial Leaded PPTCs:
2 Products FoundFind a huge range of 0ZRC Series Radial Leaded PPTCs at Newark Electronics Mexico. We stock a wide range of Radial Leaded PPTCs, such as PolySwitch RXEF Series, PolySwitch RUEF Series, MF-R Series & PolySwitch LVR Series Radial Leaded PPTCs from the worlds top manufacturers including: Bel Fuse
View
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83AK1304 RoHS | Each | 1+ $0.520 10+ $0.481 25+ $0.442 50+ $0.401 100+ $0.369 More Pricing... | Min: 1 / Mult: 1 | 0ZRC Series | 90VDC | 1.85A | 3.7A | 12.6s | Round | 40A | 5.1mm | 17.8mm | 3.1mm | 22.9mm | -40°C | 85°C | AEC-Q200 | ||||
83AK1303 RoHS | Each | 1+ $0.392 10+ $0.360 25+ $0.331 50+ $0.301 100+ $0.279 More Pricing... | Min: 1 / Mult: 1 | 0ZRC Series | 90VDC | 1.1A | 2.2A | 8.2s | Round | 40A | 5.1mm | 13mm | 3.1mm | 18mm | -40°C | 85°C | AEC-Q200 |