0ZRS Series Radial Leaded PPTCs:
12 Products FoundFind a huge range of 0ZRS Series Radial Leaded PPTCs at Newark Electronics Mexico. We stock a wide range of Radial Leaded PPTCs, such as PolySwitch RXEF Series, MF-R Series, PolySwitch RUEF Series & PolySwitch LVR Series Radial Leaded PPTCs from the worlds top manufacturers including: Bel Fuse
View
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.520 10+ $1.270 25+ $1.220 50+ $1.160 100+ $1.080 More Pricing... | Min: 1 / Mult: 1 | 0ZRS Series | 32VDC | 7.5A | 15A | - | Rectangular | - | 10.2mm | - | 21.1mm | 3.8mm | 24.9mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.200 10+ $1.080 25+ $0.979 50+ $0.886 100+ $0.850 More Pricing... | Min: 1 / Mult: 1 | 0ZRS Series | 32VDC | 5A | 10A | - | Rectangular | - | 5.1mm | - | 14mm | 3.8mm | 24.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ $0.222 10+ $0.222 25+ $0.222 50+ $0.222 100+ $0.222 More Pricing... | Min: 1 / Mult: 1 | 0ZRS Series | 32VDC | 500mA | 1A | 3s | Round | 100A | 5.1mm | 7.4mm | - | 3.3mm | 12.7mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.563 | Min: 1 / Mult: 1 | 0ZRS Series | 32VDC | 1A | 1.9A | 6.2s | Round | 100A | 5.1mm | 9.7mm | - | 3mm | 13.6mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.654 | Min: 1 / Mult: 1 | 0ZRS Series | 32VDC | 3A | 6A | 5s | Rectangular | 100A | 5.1mm | - | 10.2mm | 3.8mm | 15.5mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ $0.222 10+ $0.222 25+ $0.222 50+ $0.222 100+ $0.222 More Pricing... | Min: 1 / Mult: 1 | 0ZRS Series | 32VDC | 700mA | 1.4A | 3.2s | Rectangular | 100A | 5.1mm | - | 6.9mm | 3mm | 10.8mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ $0.777 10+ $0.711 25+ $0.667 50+ $0.623 100+ $0.599 More Pricing... | Min: 1 / Mult: 1 | 0ZRS Series | 32VDC | 3A | 6A | 5s | Rectangular | 100A | 5.1mm | - | 10.2mm | 3.8mm | 15.5mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ $0.851 10+ $0.753 25+ $0.682 50+ $0.609 100+ $0.589 More Pricing... | Min: 1 / Mult: 1 | 0ZRS Series | 32VDC | 2A | 4A | 5.5s | Rectangular | 100A | 5.1mm | - | 9.5mm | 3mm | 13.5mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ $0.746 10+ $0.677 25+ $0.623 50+ $0.568 100+ $0.516 More Pricing... | Min: 1 / Mult: 1 | 0ZRS Series | 32VDC | 1A | 1.9A | 6.2s | Round | 100A | 5.1mm | 9.7mm | - | 3mm | 13.6mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1000+ $1.060 2500+ $1.040 | Min: 1000 / Mult: 1 | 0ZRS Series | 32VDC | 10A | 20A | - | Rectangular | - | 10.2mm | - | 23.5mm | 4mm | 27.9mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.563 | Min: 5 / Mult: 5 | 0ZRS Series | 32VDC | 700mA | 1.4A | 3.2s | Rectangular | 100A | 5.1mm | - | 6.9mm | 3mm | 10.8mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.563 | Min: 5 / Mult: 5 | 0ZRS Series | 32VDC | 500mA | 1A | 3s | Round | 100A | 5.1mm | 7.4mm | - | 3mm | 12.7mm | -40°C | 125°C | AEC-Q200 |